| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4076BMT | Texas Instruments | $0.2850 | D Flip-Flop, 4000/14000/40000 Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16 | CD4076BM vs CD4076BMT |
| HEF4076BTD-T | NXP Semiconductors | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16 | CD4076BM vs HEF4076BTD-T |
| 933373060652 | NXP Semiconductors | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16 | CD4076BM vs 933373060652 |
| HEF4076BT | NXP Semiconductors | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16 | CD4076BM vs HEF4076BT |
| HEF4076BT-T | NXP Semiconductors | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16 | CD4076BM vs HEF4076BT-T |
| CD4076BME4 | Texas Instruments | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16 | CD4076BM vs CD4076BME4 |
| CD4076BM96G4 | Texas Instruments | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16 | CD4076BM vs CD4076BM96G4 |
| HEF4076BT/T3 | NXP Semiconductors | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16 | CD4076BM vs HEF4076BT/T3 |
| HCF4076M013TR | STMicroelectronics | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16 | CD4076BM vs HCF4076M013TR |
| CD4076BMTE4 | Texas Instruments | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16 | CD4076BM vs CD4076BMTE4 |
Part Details for CD4076BM by Texas Instruments
Results Overview of CD4076BM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4076BM Information
CD4076BM by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4076BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-CD4076BM-ND
|
DigiKey | IC FF D-TYPE 1-ELE 4-BIT 16-SOIC Min Qty: 1 Container: Tube |
1000 Tube |
|
$0.3990 / $0.8300 | Buy Now |
|
DISTI #
CD4076BM
|
TME | IC: digital, D flip-flop,register, Ch: 4, CMOS, SMD, SO16, CD4000 Min Qty: 1 | 1158 |
|
$0.3260 / $0.6900 | Buy Now |
US Tariff Estimator: CD4076BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4076BM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4076BM Part Data Attributes
|
|
CD4076BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4076BM
Texas Instruments
D Flip-Flop, 4000/14000/40000 Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 3000000 Hz | |
| Max I(ol) | 0.0024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 250 Ns | |
| Propagation Delay (tpd) | 600 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 8 Mhz |
Alternate Parts for CD4076BM
This table gives cross-reference parts and alternative options found for CD4076BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4076BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4076BM Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4076BM is 4.5V to 15.5V, although it can operate as low as 3V with reduced performance.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Additionally, connect the VEE pin to a stable voltage source or ground, depending on the application.
-
The maximum frequency of operation for the CD4076BM is approximately 10MHz, although this can vary depending on the specific application and operating conditions.
-
To handle thermal considerations, ensure good airflow around the device, and consider using a heat sink if the device will be operating at high temperatures or high frequencies. The maximum junction temperature is 150°C.
-
The input impedance of the CD4076BM is typically around 1MΩ, although this can vary depending on the specific application and operating conditions.