| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4078BMT | Texas Instruments | $0.3515 | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BNSR vs CD4078BMT |
| TC4078BF | Toshiba America Electronic Components | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BNSR vs TC4078BF |
| TC4078BF(TP2) | Toshiba America Electronic Components | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BNSR vs TC4078BF(TP2) |
| HEF4078BT | NXP Semiconductors | Check for Price | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BNSR vs HEF4078BT |
| HCF4078M013TR | STMicroelectronics | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, MOS, PDSO14 | CD4078BNSR vs HCF4078M013TR |
| CD4078BM96G4 | Texas Instruments | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BNSR vs CD4078BM96G4 |
| HCF4078BM1 | STMicroelectronics | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, MOS, PDSO14 | CD4078BNSR vs HCF4078BM1 |
| TC4078BF(ELP) | Toshiba America Electronic Components | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BNSR vs TC4078BF(ELP) |
| TC4078BF(TP1) | Toshiba America Electronic Components | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BNSR vs TC4078BF(TP1) |
| CD4078BM96E4 | Texas Instruments | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BNSR vs CD4078BM96E4 |
Part Details for CD4078BNSR by Texas Instruments
Results Overview of CD4078BNSR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4078BNSR Information
CD4078BNSR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4078BNSR | Texas Instruments | CMOS 8-Input NOR/OR Gate 14-SO -55 to 125 |
Price & Stock for CD4078BNSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14139-6-ND
|
DigiKey | IC NOR 1-CIR 8-IN 14-SO Min Qty: 1 Container: Digi-Reel |
197 Digi-Reel® |
|
$0.4360 / $0.8700 | Buy Now |
|
DISTI #
296-14139-1-ND
|
DigiKey | IC NOR 1-CIR 8-IN 14-SO Min Qty: 1 Container: Cut Tape |
197 Cut Tape |
|
$0.4360 / $0.8700 | Buy Now |
|
DISTI #
296-14139-2-ND
|
DigiKey | IC NOR 1-CIR 8-IN 14-SO Min Qty: 2000 Container: Tape & Reel |
197 Tape & Reel |
|
$0.3798 / $0.4091 | Buy Now |
|
DISTI #
85975481
|
Verical | OR/NOR Gate 1-Element 8-IN 14-Pin SOP T/R RoHS: Compliant Min Qty: 689 Package Multiple: 1 Date Code: 0601 | Americas - 8000 |
|
$0.3750 / $0.5444 | Buy Now |
|
DISTI #
85970879
|
Verical | OR/NOR Gate 1-Element 8-IN 14-Pin SOP T/R RoHS: Compliant Min Qty: 689 Package Multiple: 1 Date Code: 0001 | Americas - 2000 |
|
$0.3750 / $0.5444 | Buy Now |
|
DISTI #
595-CD4078BNSR
|
Mouser Electronics | Logic Gates 8-Input NOR/OR Gate RoHS: Compliant | 236 |
|
$0.3970 / $0.8700 | Buy Now |
|
|
Rochester Electronics | Configurable Logic Gates and Inverter NOR/OR Gate 3.3V, 5V, 10V, 12V, 15V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.3000 / $0.4839 | Buy Now |
US Tariff Estimator: CD4078BNSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4078BNSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4078BNSR Part Data Attributes
|
|
CD4078BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4078BNSR
Texas Instruments
OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or/Nor Gate | |
| Max I(ol) | 0.0068 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Totem-Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.15 Ma | |
| Prop. Delay@Nom-Sup | 300 Ns | |
| Propagation Delay (tpd) | 300 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for CD4078BNSR
This table gives cross-reference parts and alternative options found for CD4078BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4078BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4078BNSR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD4078BNSR is 4.5V to 15.5V, although it can operate up to 18V with reduced performance.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and the GND pin to a low-impedance ground. Also, decouple the power supply with a 0.1uF capacitor to reduce noise and oscillations.
-
The CD4078BNSR can operate up to 10MHz, but the maximum frequency is dependent on the specific application, supply voltage, and load conditions. It's recommended to consult the datasheet and application notes for specific guidance.
-
To handle the high input impedance, use a low-impedance signal source, and consider adding a buffer stage or an op-amp with a low output impedance to drive the CD4078BNSR inputs.
-
The typical propagation delay for the CD4078BNSR is around 20-30ns, but this can vary depending on the specific application, supply voltage, and temperature.