| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC14082BCPDS | Motorola Semiconductor Products | Check for Price | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14 | CD4082BE vs MC14082BCPDS |
| CD4082BFMSR | Intersil Corporation | Check for Price | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | CD4082BE vs CD4082BFMSR |
| MC14082BALD | Motorola Semiconductor Products | Check for Price | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | CD4082BE vs MC14082BALD |
| CD4082BDMSH | Harris Semiconductor | Check for Price | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | CD4082BE vs CD4082BDMSH |
| M38510/17002BCA | Texas Instruments | Check for Price | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | CD4082BE vs M38510/17002BCA |
| 5962R9665503VCX | Intersil Corporation | Check for Price | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | CD4082BE vs 5962R9665503VCX |
| CD4082BCN | National Semiconductor Corporation | Check for Price | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14 | CD4082BE vs CD4082BCN |
| MC14082BALDS | Motorola Semiconductor Products | Check for Price | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | CD4082BE vs MC14082BALDS |
| 4082BPC | Fairchild Semiconductor Corporation | Check for Price | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14 | CD4082BE vs 4082BPC |
| HEF4082BDB | NXP Semiconductors | Check for Price | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | CD4082BE vs HEF4082BDB |
Part Details for CD4082BE by Texas Instruments
Results Overview of CD4082BE by Texas Instruments
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4082BE Information
CD4082BE by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4082BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AJ5421
|
Newark | Ic, Gate, |Texas Instruments CD4082BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 786 |
|
$0.3850 / $0.8130 | Buy Now |
|
DISTI #
296-2067-5-ND
|
DigiKey | IC AND 2-CIR 4-IN 14-PDIP Min Qty: 1 Container: Tube |
1808 Tube |
|
$0.3938 / $0.8600 | Buy Now |
|
DISTI #
85975897
|
Verical | AND Gate 2-Element 4-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 692 Package Multiple: 1 Date Code: 0501 | Americas - 9739 |
|
$0.3736 / $0.5424 | Buy Now |
|
DISTI #
85976411
|
Verical | AND Gate 2-Element 4-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 692 Package Multiple: 1 Date Code: 0401 | Americas - 4824 |
|
$0.3736 / $0.5424 | Buy Now |
|
DISTI #
85971856
|
Verical | AND Gate 2-Element 4-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 692 Package Multiple: 1 Date Code: 0601 | Americas - 4325 |
|
$0.3736 / $0.5424 | Buy Now |
|
DISTI #
93843336
|
Verical | AND Gate 2-Element 4-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2036 | Americas - 23 |
|
$0.3274 / $0.6308 | Buy Now |
|
DISTI #
J56:1989_00022062
|
Arrow Electronics | AND Gate 2-Element 4-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Date Code: 2245 | Europe - 50 |
|
$0.3484 / $0.4874 | Buy Now |
|
DISTI #
P02:6590_15778936
|
Arrow Electronics | AND Gate 2-Element 4-IN 14-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2036 | Asia - 23 |
|
$0.3274 / $0.6308 | Buy Now |
|
DISTI #
V99:2348_07241106
|
Arrow Electronics | AND Gate 2-Element 4-IN 14-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2238 | Americas - 4 |
|
$0.3415 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT AND,CMOS,DIP,14PIN,PLASTIC | 393 |
|
$0.4600 / $1.1500 | Buy Now |
US Tariff Estimator: CD4082BE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4082BE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4082BE Part Data Attributes
|
|
CD4082BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4082BE
Texas Instruments
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.0068 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.15 Ma | |
| Prop. Delay@Nom-Sup | 250 Ns | |
| Propagation Delay (tpd) | 250 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD4082BE
This table gives cross-reference parts and alternative options found for CD4082BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4082BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4082BE Frequently Asked Questions (FAQ)
-
The CD4082BE can operate up to 10 MHz, but the actual frequency of operation depends on the specific application and the clock signal quality.
-
The CD4082BE requires a single 5V power supply, and it's essential to ensure that the power supply is clean and well-regulated to prevent noise and oscillations. Decoupling capacitors should be used to filter out noise and ensure stable operation.
-
The CD4082BE can sink or source up to 1.5 mA per output, but the actual current capability depends on the specific application and the load connected to the outputs.
-
The propagation delay of the CD4082BE is typically around 10-20 ns, and it's essential to consider this delay when designing the system. The delay can be minimized by using a clock signal with a fast rise and fall time, and by optimizing the system design to minimize the number of gates in the signal path.
-
The CD4082BE is designed to operate at 5V, but it can be used in a 3.3V system with some limitations. The device may not operate at the same speed, and the output voltage levels may not be compatible with 3.3V logic. It's recommended to use a level translator or a voltage regulator to ensure proper operation.