Part Details for CD4085BM by Texas Instruments
Results Overview of CD4085BM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4085BM Information
CD4085BM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4085BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CD4085BM
|
Mouser Electronics | Logic Gates CMOS Dual 2W 2In AND -OR-INVERT Gate RoHS: Compliant | 950 |
|
$0.3160 / $0.7100 | Buy Now |
|
|
Rochester Electronics | Configurable Logic Gates and Inverter AND/OR/INVERT Gate 3.3V, 5V, 10V, 12V, 15V 14-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 2833 |
|
$0.1989 / $0.3208 | Buy Now |
|
|
Unikey Electronic Pte Ltd | 250ns Single ended 1 8 2 2 3V 18V 6.8mA AND,INVERT Gate,OR CD4000 6.8mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm Min Qty: 62 Date Code: 20+ Container: Cut Tape | 1869 |
|
$0.4253 / $0.4850 | Buy Now |