| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4086BM | Texas Instruments | $0.4640 | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMG4 vs CD4086BM |
| CD4086BMT | Texas Instruments | $0.5349 | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMG4 vs CD4086BMT |
| HEF4086BTD | NXP Semiconductors | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMG4 vs HEF4086BTD |
| CD4086BMTE4 | Texas Instruments | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMG4 vs CD4086BMTE4 |
| HEF4086BT-T | NXP Semiconductors | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMG4 vs HEF4086BT-T |
| CD4086BM96G4 | Texas Instruments | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMG4 vs CD4086BM96G4 |
| HCF4086M013TR | STMicroelectronics | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMG4 vs HCF4086M013TR |
| CD4086BM96E4 | Texas Instruments | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMG4 vs CD4086BM96E4 |
| HEF4086BT | NXP Semiconductors | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMG4 vs HEF4086BT |
| CD4086BME4 | Texas Instruments | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMG4 vs CD4086BME4 |
Part Details for CD4086BMG4 by Texas Instruments
Results Overview of CD4086BMG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4086BMG4 Information
CD4086BMG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4086BMG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | 1700 |
|
RFQ |
US Tariff Estimator: CD4086BMG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4086BMG4 Part Data Attributes
|
|
CD4086BMG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4086BMG4
Texas Instruments
AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| Direct Group | Lg0604630hcu | |
| Similar Group | Lg061038100410341048 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And-Or-Invert Gate | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 620 Ns | |
| Propagation Delay (tpd) | 620 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4086BMG4
This table gives cross-reference parts and alternative options found for CD4086BMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4086BMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.