| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4099BM | Texas Instruments | $0.1888 | D Latch, 4000/14000/40000 Series, 8-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16 | CD4099BM96 vs CD4099BM |
| CD4099BME4 | Texas Instruments | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | CD4099BM96 vs CD4099BME4 |
| CD4099BMTE4 | Texas Instruments | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | CD4099BM96 vs CD4099BMTE4 |
| CD4099BMG4 | Texas Instruments | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | CD4099BM96 vs CD4099BMG4 |
| HCF4099M013TR | STMicroelectronics | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | CD4099BM96 vs HCF4099M013TR |
| CD4099BM96E4 | Texas Instruments | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | CD4099BM96 vs CD4099BM96E4 |
| CD4099BMTG4 | Texas Instruments | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | CD4099BM96 vs CD4099BMTG4 |
| CD4099BM96G4 | Texas Instruments | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | CD4099BM96 vs CD4099BM96G4 |
Part Details for CD4099BM96 by Texas Instruments
Results Overview of CD4099BM96 by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4099BM96 Information
CD4099BM96 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4099BM96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-41221-2-ND
|
DigiKey | IC D-TYPE ADDR 1:8 16-SOIC Min Qty: 2500 Container: Tape & Reel |
2428 Tape & Reel |
|
$0.4243 / $0.4508 | Buy Now |
|
DISTI #
296-41221-1-ND
|
DigiKey | IC D-TYPE ADDR 1:8 16-SOIC Min Qty: 1 Container: Cut Tape |
2428 Cut Tape |
|
$0.5157 / $1.0100 | Buy Now |
|
DISTI #
296-41221-6-ND
|
DigiKey | IC D-TYPE ADDR 1:8 16-SOIC Min Qty: 1 Container: Digi-Reel |
2428 Digi-Reel® |
|
$0.5157 / $1.0100 | Buy Now |
|
DISTI #
86941269
|
Verical | Latch Addressable 8-CH D-Type 16-Pin SOIC T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2428 | Americas - 85 |
|
$0.3750 / $0.3903 | Buy Now |
|
DISTI #
595-CD4099BM96
|
Mouser Electronics | Latches CMOS 8B Addressable Latch A 595-CD4099BM A 595-CD4099BM RoHS: Compliant | 5136 |
|
$0.4530 / $1.0000 | Buy Now |
|
DISTI #
V72:2272_07241260
|
Arrow Electronics | Latch Addressable 8-CH D-Type 16-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2428 Container: Cut Strips | Americas - 85 |
|
$0.3750 / $0.4522 | Buy Now |
|
DISTI #
V72:2272_07241260
|
Arrow Electronics | Latch Addressable 8-CH D-Type 16-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2428 Container: Cut Strips | Americas - 85 |
|
$0.3750 / $0.4522 | Buy Now |
|
DISTI #
86941269
|
Verical | Latch Addressable 8-CH D-Type 16-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2428 | Americas - 85 |
|
$0.3750 / $0.3903 | Buy Now |
|
DISTI #
86941269
|
Verical | Latch Addressable 8-CH D-Type 16-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2428 | Americas - 85 |
|
$0.3750 / $0.3903 | Buy Now |
|
DISTI #
V72:2272_07241260
|
Arrow Electronics | Latch Addressable 8-CH D-Type 16-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2428 Container: Cut Strips | Americas - 85 |
|
$0.3750 / $0.4522 | Buy Now |
US Tariff Estimator: CD4099BM96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4099BM96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4099BM96 Part Data Attributes
|
|
CD4099BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4099BM96
Texas Instruments
D Latch, 4000/14000/40000 Series, 8-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Latch Acts As 1-Of-8 Demultiplexer | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Latch | |
| Max I(ol) | 0.0024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.3 Ma | |
| Prop. Delay@Nom-Sup | 150 Ns | |
| Propagation Delay (tpd) | 400 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Low Level | |
| Width | 3.9 Mm |
Alternate Parts for CD4099BM96
This table gives cross-reference parts and alternative options found for CD4099BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4099BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4099BM96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4099BM96 is 3V to 15V, although it can operate as low as 2V with reduced performance.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, connect the VEE pin to a stable voltage source or ground, depending on the application.
-
The maximum frequency of operation for the CD4099BM96 is approximately 1MHz, although this can vary depending on the specific application and operating conditions.
-
To handle thermal considerations, ensure good airflow around the device, and consider using a heat sink if the device will be operating at high temperatures or high currents. The maximum junction temperature is 150°C.
-
The typical propagation delay for the CD4099BM96 is around 30ns, although this can vary depending on the specific application and operating conditions.