Part Details for CD4100 by Microsemi Corporation
Overview of CD4100 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CD4100
CD4100 CAD Models
CD4100 Part Data Attributes:
|
CD4100
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4100
Microsemi Corporation
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | DIE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CD4100
This table gives cross-reference parts and alternative options found for CD4100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N4100C | Zener Diode, 7.5V V(Z), 2%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | CD4100 vs JANHCA1N4100C |
CD4100 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | CD4100 vs CD4100 |
JANHCA1N4100 | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | CD4100 vs JANHCA1N4100 |
JANHCA1N4100C | Zener Diode, 7.5V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | CD4100 vs JANHCA1N4100C |
JANHCA1N4100 | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional | Microchip Technology Inc | CD4100 vs JANHCA1N4100 |
JANHCA1N4100 | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4100 vs JANHCA1N4100 |
CD4100E3 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4100 vs CD4100E3 |
JANHCA1N4100C | Zener Diode, 7.5V V(Z), 2%, 0.25W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4100 vs JANHCA1N4100C |