CD45-B2GA221K-VKA
Description: CAP CER 220PF 440VAC RADIAL

Overview of CD45-B2GA221K-VKA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
CD4503BDMSR Renesas Electronics Corporation CMOS Hex Buffer
CD4585BDMSR Renesas Electronics Corporation CMOS 4-Bit Magnitude Comparator
CD4503BKNSR Renesas Electronics Corporation CMOS Hex Buffer

Price & Stock for CD45-B2GA221K-VKA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57AK9360
Newark Suppression Cap, 220Pf, Class X1/Y1 Rohs Compliant: Yes |Tdk CD45-B2GA221K-VKA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1630
  • 1 $0.4020
  • 10 $0.2630
  • 25 $0.2280
  • 50 $0.1930
  • 100 $0.1580
$0.1580 / $0.4020 Buy Now
DISTI # 445-CD45-B2GA221K-VKACT-ND
DigiKey CAP CER 220PF 440VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) 2930
In Stock
  • 1 $0.4300
  • 10 $0.2550
  • 50 $0.1848
  • 100 $0.1631
  • 500 $0.1260
  • 1,000 $0.1144
  • 2,000 $0.1048
  • 3,000 $0.1000
  • 5,000 $0.0946
  • 7,000 $0.0915
  • 10,000 $0.0885
  • 25,000 $0.0819
  • 50,000 $0.0779
  • 100,000 $0.0746
$0.0746 / $0.4300 Buy Now
DISTI # CD45-B2GA221K-VKA
Avnet Americas Capacitor Ceramic 220pF 440V/400V B 10% 10mm Radial T/R - Ammo Pack (Alt: CD45-B2GA221K-VKA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.0926
  • 2,000 $0.0904
  • 4,000 $0.0882
  • 6,000 $0.0859
  • 8,000 $0.0837
  • 10,000 $0.0815
  • 100,000 $0.0753
$0.0753 / $0.0926 Buy Now
DISTI # 810-CD45B2GA221K-VKA
Mouser Electronics Safety Capacitors D: 6.5mm X1/Y1 220pF B 10% LS:10mm RoHS: Compliant 1168
  • 1 $0.4400
  • 10 $0.2220
  • 100 $0.1520
  • 1,000 $0.1070
  • 2,000 $0.0910
  • 25,000 $0.0810
  • 50,000 $0.0770
  • 100,000 $0.0760
$0.0760 / $0.4400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack 0
Ammo Pack
  • 1,000 $0.0744
$0.0744 Buy Now
DISTI # CD45-B2GA221K-VKA
Avnet Abacus Capacitor Ceramic 220pF 440V/400V B 10% 10mm Radial T/R (Alt: CD45-B2GA221K-VKA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CD45-B2GA221K-VKA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD45-B2GA221K-VKA by TDK Corporation

CD45-B2GA221K-VKA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Additional Feature
RATED AC VOLTAGE (V) :400, SAFETY CLASS X1/Y1
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.5 mm
Length
6.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
440 V
Reference Standard
CQC; CSA; CUL; ENEC; IEC60384-14; KTL; SAA; UL
Surface Mount
NO
Temperature Characteristics Code
B
Temperature Coefficient
10% ppm/°C
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. CD45-B2GA221K-VKA
    TDK Corporation
    CAP CER 220PF 440VAC RADIAL
    VS

Alternate Parts for CD45-B2GA221K-VKA

This table gives cross-reference parts and alternative options found for CD45-B2GA221K-VKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD45-B2GA221K-VKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD45-B2GA221K-GKA CAP CER 220PF 440VAC RADIAL TDK Corporation CD45-B2GA221K-VKA vs CD45-B2GA221K-GKA
CD45-B2GA221K-NKA CAP CER 220PF 440VAC RADIAL TDK Corporation CD45-B2GA221K-VKA vs CD45-B2GA221K-NKA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD45-B2GA221K-VKA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD45-B2GA221K-VKA by TDK Corporation

Select Manufacturer
Which Manufacturer of CD45-B2GA221K-VKA would you like to use for your alert(s)?
  • Please alert me when CD45-B2GA221K-VKA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD45-B2GA221K-VKA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD45-B2GA221K-VKA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD45-B2GA221K-VKA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD45-B2GA221K-VKA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD45-B2GA221K-VKA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: