-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 330PF 440VAC RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4090
|
Newark | Disc Capacitor, 330Pf, Th, X1/Y1 Rohs Compliant: Yes |Tdk CD45-B2GA331K-VKA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1640 |
|
$0.1410 / $0.4210 | Buy Now |
DISTI #
445-181013-1-ND
|
DigiKey | CAP CER 330PF 440VAC RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1890 In Stock |
|
$0.0880 / $0.4900 | Buy Now |
DISTI #
CD45-B2GA331K-VKA
|
Avnet Americas | Capacitor Ceramic 330pF 440V/400V B 10% 10mm Radial T/R - Ammo Pack (Alt: CD45-B2GA331K-VKA) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1064 / $0.1169 | Buy Now |
DISTI #
810-CD45B2GA331K-VKA
|
Mouser Electronics | Safety Capacitors D: 7mm X1/Y1 330pF B 10% LS:10mm RoHS: Compliant | 2255 |
|
$0.0940 / $0.4200 | Buy Now |
|
Future Electronics | Capacitor Ceramic 330pF 440V/400V B 10% 10mm Radial T/R - Ammo Pack (Alt CD45-B RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0971 / $0.1110 | Buy Now |
DISTI #
CD45-B2GA331K-VKA
|
Avnet Abacus | Capacitor Ceramic 330pF 440V/400V B 10% 10mm Radial T/R (Alt: CD45-B2GA331K-VKA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD45-B2GA331K-VKA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CD45-B2GA331K-VKA
TDK Corporation
CAP CER 330PF 440VAC RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V) :400, SAFETY CLASS X1/Y1 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CQC; CSA; CUL; ENEC; IEC60384-14; KTL; SAA; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |