| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4504BM96 | Texas Instruments | $0.1801 | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, PDSO16 | CD4504BM96E4 vs CD4504BM96 |
| CD4504BM | Texas Instruments | $0.2415 | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, PDSO16 | CD4504BM96E4 vs CD4504BM |
| HCF4504BM1 | STMicroelectronics | Check for Price | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, PDSO16 | CD4504BM96E4 vs HCF4504BM1 |
| MC14504BD | Motorola Semiconductor Products | Check for Price | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, PDSO16 | CD4504BM96E4 vs MC14504BD |
| MC14504BDR2 | Motorola Semiconductor Products | Check for Price | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, PDSO16 | CD4504BM96E4 vs MC14504BDR2 |
| NLV14504BDG | onsemi | Check for Price | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, PDSO16 | CD4504BM96E4 vs NLV14504BDG |
| CD4504BME4 | Texas Instruments | Check for Price | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, PDSO16 | CD4504BM96E4 vs CD4504BME4 |
Part Details for CD4504BM96E4 by Texas Instruments
Results Overview of CD4504BM96E4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4504BM96E4 Information
CD4504BM96E4 by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4504BM96E4 | Texas Instruments | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125 |
Price & Stock for CD4504BM96E4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CD4504BM96E4
|
Mouser Electronics | Translation - Voltage Levels Hex Voltage ALT 595- CD4504BM96 ALT 595- ALT 595-CD4504BM96 RoHS: Compliant | 370 |
|
$0.3390 / $0.7700 | Buy Now |
|
|
Vyrian | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, PDSO16 | 9289 |
|
RFQ |
US Tariff Estimator: CD4504BM96E4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4504BM96E4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4504BM96E4 Part Data Attributes
|
|
CD4504BM96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4504BM96E4
Texas Instruments
TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Delay-Max | 280 Ns | |
| Input Characteristics | Standard | |
| Interface IC Type | Ttl/Cmos To Cmos Translator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 6 | |
| Number of Functions | 6 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Push-Pull | |
| Output Latch or Register | None | |
| Output Low Current-Max | -0.0068 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 10 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4504BM96E4
This table gives cross-reference parts and alternative options found for CD4504BM96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4504BM96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4504BM96E4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD4504BM96E4 is 4.5V to 5.5V, although it can operate from 3V to 18V with reduced performance.
-
To handle the high current output of CD4504BM96E4, use a suitable heat sink, ensure good thermal conductivity, and consider using a current-limiting resistor or a buffer stage to prevent overheating.
-
Yes, CD4504BM96E4 can be used as a level shifter, but it's not the most efficient or recommended solution. It's primarily designed as a buffer/driver, and using it as a level shifter may lead to signal degradation and reduced performance.
-
The maximum frequency of operation for CD4504BM96E4 is typically around 100 MHz, but it can vary depending on the specific application, load, and operating conditions.
-
To ensure signal integrity when using CD4504BM96E4, use proper PCB layout techniques, minimize trace lengths, and consider using termination resistors or series resistors to reduce signal reflections and ringing.