Logic
CD4518BPW
Description: CMOS Dual BCD Up-Counter 16-TSSOP -55 to 125

Overview of CD4518BPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for CD4518BPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD4518BPW-ND
DigiKey IC BCD COUNTER DL 4BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1936
In Stock
  • 562 $0.5300
$0.5300 Buy Now
DISTI # 296-CD4518BPW-ND
DigiKey IC BCD COUNTER DL 4BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 1780
In Stock
  • 1 $1.2400
  • 10 $0.8640
  • 90 $0.6740
  • 180 $0.6347
  • 270 $0.6150
  • 540 $0.5861
  • 1,080 $0.5622
$0.5622 / $1.2400 Buy Now
Rochester Electronics CD4518B CMOS Dual BCD Up-Counter RoHS: Compliant Status: Obsolete Min Qty: 1 1936
  • 1 $0.5396
  • 25 $0.5288
  • 100 $0.5072
  • 500 $0.4856
  • 1,000 $0.4587
$0.4587 / $0.5396 Buy Now

CAD Models for CD4518BPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4518BPW by Texas Instruments

CD4518BPW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
DECADE COUNTER
Max Frequency@Nom-Sup
1500000 Hz
Max I(ol)
0.0015 A
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.03 mA
Prop. Delay@Nom-Sup
230 ns
Propagation Delay (tpd)
560 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
4 MHz
Want to compare parts?
  1. CD4518BPW
    Texas Instruments
    CMOS Dual BCD Up-Counter 16-TSSOP -55 to 125
    VS

Alternate Parts for CD4518BPW

This table gives cross-reference parts and alternative options found for CD4518BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4518BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4518BPWR CMOS Dual BCD Up-Counter 16-TSSOP -55 to 125 Texas Instruments CD4518BPW vs CD4518BPWR
CD4518BPWRE4 Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC CD4518BPW vs CD4518BPWRE4
CD4518BPWE4 CMOS Dual BCD Up-Counter 16-TSSOP -55 to 125 Texas Instruments CD4518BPW vs CD4518BPWE4
CD4518BPWRG4 Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC CD4518BPW vs CD4518BPWRG4
CD4518BPWRE4 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments CD4518BPW vs CD4518BPWRE4
Part Number Description Manufacturer Compare
CD4518BPWE4 CMOS Dual BCD Up-Counter 16-TSSOP -55 to 125 Texas Instruments CD4518BPW vs CD4518BPWE4
CD4518BM CMOS Dual BCD Up-Counter 16-SOIC -55 to 125 Texas Instruments CD4518BPW vs CD4518BM
CD4518BF Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 Rochester Electronics LLC CD4518BPW vs CD4518BF
CD4518BKMSH Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, Harris Semiconductor CD4518BPW vs CD4518BKMSH
SCL4518BE Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, R & E International Inc CD4518BPW vs SCL4518BE
CD4518BM96E4 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4518BPW vs CD4518BM96E4
5962R9666901V9A 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, UUC16 Intersil Corporation CD4518BPW vs 5962R9666901V9A
CD4518BM96G4 Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC CD4518BPW vs CD4518BM96G4
CD4518BPWRG4 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments CD4518BPW vs CD4518BPWRG4
CD4518BPWRG4 Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC CD4518BPW vs CD4518BPWRG4

Related Parts for CD4518BPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4518BPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4518BPW by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4518BPW would you like to use for your alert(s)?
  • Please alert me when CD4518BPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4518BPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4518BPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4518BPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4518BPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4518BPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: