| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4522BMTE4 | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BMT vs CD4522BMTE4 |
| CD4522BMTG4 | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BMT vs CD4522BMTG4 |
| HEF4522BT | NXP Semiconductors | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BMT vs HEF4522BT |
| CD4522BNSR | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BMT vs CD4522BNSR |
| HCF4522M013TR | STMicroelectronics | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BMT vs HCF4522M013TR |
| MC14522BDWR2 | Motorola Semiconductor Products | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BMT vs MC14522BDWR2 |
| CD4522BNSRE4 | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BMT vs CD4522BNSRE4 |
| HCF4522BM1 | STMicroelectronics | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BMT vs HCF4522BM1 |
| CD4522BM96 | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BMT vs CD4522BM96 |
| CD4522BNSRG4 | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BMT vs CD4522BNSRG4 |
Part Details for CD4522BMT by Texas Instruments
Results Overview of CD4522BMT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4522BMT Information
CD4522BMT by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4522BMT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-CD4522BMTCT-ND
|
DigiKey | IC DIVIDER BY N 4-BIT 16SOIC Container: Cut Tape |
750 Cut Tape |
|
Buy Now | |
|
DISTI #
296-CD4522BMTTR-ND
|
DigiKey | IC DIVIDER BY N 4-BIT 16SOIC Min Qty: 250 Container: Tape & Reel |
750 Tape & Reel |
|
$0.3248 / $0.3482 | Buy Now |
|
DISTI #
85973207
|
Verical | Counter/Divider Single 4-Bit Decade Down 16-Pin SOIC T/R RoHS: Compliant Min Qty: 977 Package Multiple: 1 Date Code: 1001 | Americas - 6750 |
|
$0.3541 / $0.3840 | Buy Now |
|
DISTI #
85977947
|
Verical | Counter/Divider Single 4-Bit Decade Down 16-Pin SOIC T/R RoHS: Compliant Min Qty: 977 Package Multiple: 1 Date Code: 1501 | Americas - 2000 |
|
$0.3541 / $0.3840 | Buy Now |
|
DISTI #
595-CD4522BMT
|
Mouser Electronics | Counter ICs CMOS Prog BCD Divide -By-N Counter A 595 A 595-CD4522BM RoHS: Compliant | 0 |
|
$0.3040 / $0.6600 | Order Now |
|
|
Rochester Electronics | CD4522B CMOS Programmable BCD Divide-By-N Counter RoHS: Compliant Status: Active Min Qty: 1 | 8750 |
|
$0.2116 / $0.3413 | Buy Now |
US Tariff Estimator: CD4522BMT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4522BMT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4522BMT Part Data Attributes
|
|
CD4522BMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4522BMT
Texas Instruments
Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Dummy Val | |
| Count Direction | Down | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 1500000 Hz | |
| Max I(ol) | 0.0015 A | |
| Mode of Operation | Synchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 450 Ns | |
| Propagation Delay (tpd) | 1100 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 4 Mhz |
Alternate Parts for CD4522BMT
This table gives cross-reference parts and alternative options found for CD4522BMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4522BMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4522BMT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD4522BMT is 4.5V to 5.5V, although it can operate from 3V to 18V with reduced performance.
-
The output enable (OE) pin is active-low, meaning it should be connected to GND to enable the outputs. Leaving it unconnected or connecting it to VCC will disable the outputs.
-
The maximum clock frequency for CD4522BMT is 10 MHz, but it can be operated at higher frequencies with reduced performance and increased power consumption.
-
To ensure proper power sequencing, apply power to VCC before applying clock signals to the device. Also, ensure that the clock signal is stable before applying data to the inputs.
-
The VCC pin is the power supply pin for the device and should be connected to a stable 5V power source. It is not a voltage reference pin.