| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC4532BP | Toshiba America Electronic Components | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, PDIP16 | CD4532BE vs TC4532BP |
| CD4532BEE4 | Texas Instruments | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, Inverted Output, CMOS, PDIP16 | CD4532BE vs CD4532BEE4 |
| CD4532BF3A | Texas Instruments | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, Inverted Output, CMOS, CDIP16 | CD4532BE vs CD4532BF3A |
| 5962R9667101VEC | Intersil Corporation | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | CD4532BE vs 5962R9667101VEC |
| HCF4532BEY | STMicroelectronics | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, PDIP16 | CD4532BE vs HCF4532BEY |
| 5962R9667102VEX | Intersil Corporation | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | CD4532BE vs 5962R9667102VEX |
| CD4532BF | Intersil Corporation | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | CD4532BE vs CD4532BF |
| 5962R9667102VEX | Harris Semiconductor | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | CD4532BE vs 5962R9667102VEX |
| 5962R9667102VEC | Intersil Corporation | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | CD4532BE vs 5962R9667102VEC |
Part Details for CD4532BE by Texas Instruments
Results Overview of CD4532BE by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4532BE Information
CD4532BE by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4532BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93846302
|
Verical | Encoder 8 to 3 Priority 16-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2136 | Americas - 322 |
|
$0.4385 / $0.9269 | Buy Now |
|
DISTI #
595-CD4532BE
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8-Bit Priority RoHS: Compliant | 403 |
|
$0.5750 / $1.2200 | Buy Now |
|
|
Bristol Electronics | Encoder 8 to 3 Priority 16-Pin PDIP Tube Min Qty: 1 | 85 |
|
$0.2250 / $0.5625 | Buy Now |
|
|
Bristol Electronics | Encoder 8 to 3 Priority 16-Pin PDIP Tube | 60 |
|
RFQ | |
|
|
Quest Components | IC,ENCODER,CMOS,DIP,16PIN,PLASTIC | 68 |
|
$0.3750 / $0.7500 | Buy Now |
|
|
Quest Components | IC,ENCODER,CMOS,DIP,16PIN,PLASTIC | 48 |
|
$0.7650 / $1.2750 | Buy Now |
|
|
Quest Components | IC,ENCODER,CMOS,DIP,16PIN,PLASTIC | 19 |
|
$0.6000 / $0.7200 | Buy Now |
|
DISTI #
CD4532BE
|
TME | IC: digital, priority encoder, Ch: 8, IN: 10, CMOS, THT, DIP16, CD4000 Min Qty: 1 | 527 |
|
$0.4760 / $0.9800 | Buy Now |
US Tariff Estimator: CD4532BE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4532BE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4532BE Part Data Attributes
|
|
CD4532BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4532BE
Texas Instruments
Encoder, 4000/14000/40000 Series, 8-Bit, Inverted Output, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | 8 To 3 Line Priority Encoder | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Encoder | |
| Max I(ol) | 0.0015 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 110 Ns | |
| Propagation Delay (tpd) | 440 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD4532BE
This table gives cross-reference parts and alternative options found for CD4532BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4532BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4532BE Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4532BE is 4.5V to 15.5V.
-
To ensure proper power-on and power-off, the CD4532BE requires a monotonic power supply ramp-up and ramp-down. A minimum of 1ms is recommended for power-on and power-off times.
-
The CD4532BE supports clock frequencies up to 100 kHz.
-
The output enable (OE) pin should be tied to a logic level (VCC or GND) to enable or disable the output. Leaving the OE pin floating can cause unpredictable behavior.
-
The CD4532BE can drive up to 100 pF of capacitive load.