Logic
CD4572UBMG4
Texas Instruments
Description: CMOS Hex Gate (with 4 Inverters, One 2-Input NOR Gate, and One 2-Input NAND Gate) 16-SOIC -55 to 125

Overview of CD4572UBMG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CD4572UBMG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4572UBMG4 by Texas Instruments

CD4572UBMG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.0068 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.15 mA
Prop. Delay@Nom-Sup
200 ns
Propagation Delay (tpd)
200 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD4572UBMG4
    Texas Instruments
    CMOS Hex Gate (with 4 Inverters, One 2-Input NOR Gate, and One 2-Input NAND Gate) 16-SOIC -55 to 125
    VS

Alternate Parts for CD4572UBMG4

This table gives cross-reference parts and alternative options found for CD4572UBMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4572UBMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCF4572M013TR 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, MICRO, PLASTIC, SO-16 STMicroelectronics CD4572UBMG4 vs HCF4572M013TR
MC14572UBDR2G Hex Gate; 4 Inverters; 1 NOR; 1 NAND, SOIC 16 LEAD, 2500-REEL onsemi CD4572UBMG4 vs MC14572UBDR2G
CD4572UBMTE4 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4572UBMG4 vs CD4572UBMTE4
MC14572UBD 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC CD4572UBMG4 vs MC14572UBD
HCF4572BM1 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, MICRO, SO-16 STMicroelectronics CD4572UBMG4 vs HCF4572BM1
MC14572UBDG Hex Gate; 4 Inverters; 1 NOR; 1 NAND, SOIC 16 LEAD, 48-TUBE onsemi CD4572UBMG4 vs MC14572UBDG
MC14572UBD 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 onsemi CD4572UBMG4 vs MC14572UBD
Part Number Description Manufacturer Compare
HCF4572BM1 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, MICRO, SO-16 STMicroelectronics CD4572UBMG4 vs HCF4572BM1
MC14572UBDG Hex Gate; 4 Inverters; 1 NOR; 1 NAND, SOIC 16 LEAD, 48-TUBE onsemi CD4572UBMG4 vs MC14572UBDG
MC14572UBDR2G Hex Gate; 4 Inverters; 1 NOR; 1 NAND, SOIC 16 LEAD, 2500-REEL onsemi CD4572UBMG4 vs MC14572UBDR2G
CD4572UBMTE4 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4572UBMG4 vs CD4572UBMTE4
MC14572UBD 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 onsemi CD4572UBMG4 vs MC14572UBD
HCF4572M013TR 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, MICRO, PLASTIC, SO-16 STMicroelectronics CD4572UBMG4 vs HCF4572M013TR
MC14572UBD 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC CD4572UBMG4 vs MC14572UBD

Related Parts for CD4572UBMG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4572UBMG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4572UBMG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4572UBMG4 would you like to use for your alert(s)?
  • Please alert me when CD4572UBMG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4572UBMG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4572UBMG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4572UBMG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4572UBMG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4572UBMG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: