Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Mlcc, sl,440/400Vacv,10Pf,â±5%,10Mm/Bulk |Tdk CD45SL2GA100JYGKA
RoHS:
Not Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
|
Buy Now
|
|
DISTI #
CD45SL2GA100JYGKA-ND
|
DigiKey
|
CAP CER 10PF 400V SL RADIAL
Min Qty:
1000
Lead time:
10 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$0.0898
|
Buy Now
|
|
DISTI #
CD45SL2GA100JYGKA
|
Avnet Americas
|
Capacitor Ceramic 10pF 440V/400V SL 5% 10mm Radial Bulk - Bulk (Alt: CD45SL2GA100JYGKA)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
10 Weeks, 0 Days
Container:
Bulk
|
0
|
-
1,000
$0.0762
-
2,000
$0.0744
-
4,000
$0.0725
-
6,000
$0.0707
-
8,000
$0.0688
-
10,000
$0.0670
-
100,000
$0.0619
|
$0.0619 / $0.0762
|
Buy Now
|
|
DISTI #
810-CD45SL2GA100JYGK
|
Mouser Electronics
|
Safety Capacitors D: 7mm X1/Y1 10pF SL 5% LS:10mm
RoHS:
Compliant
|
0
|
-
1
$0.3200
-
10
$0.2290
-
100
$0.1370
-
500
$0.1030
-
1,000
$0.0870
-
2,000
$0.0820
-
10,000
$0.0730
|
$0.0730 / $0.3200
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
1000
Lead time:
10 Weeks
Container:
Bulk
|
0Bulk
|
|
$0.0612
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
TDK Corporation
Ceramic Capacitor, Ceramic
VS
-