Part Details for CD4825E3URH by Crydom Inc
Overview of CD4825E3URH by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CD4825E3URH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002983093
|
Sager | Solid State Relays - Industrial Mount 15-32VDC 48-600VAC 25A 4pin Screw Term | 0 |
|
Buy Now |
Part Details for CD4825E3URH
CD4825E3URH CAD Models
CD4825E3URH Part Data Attributes
|
CD4825E3URH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CD4825E3URH
Crydom Inc
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.018 A | |
Control Voltage | 15 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 36.3 mm | |
Overall Length | 58.42 mm |