Part Details for CD5306 by Microchip Technology Inc
Overview of CD5306 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD5306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0505
|
Newark | Current Regulator Die Rohs Compliant: Yes |Microchip CD5306 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0500 / $16.6900 | Buy Now |
DISTI #
150-CD5306-ND
|
DigiKey | DIODE CUR REG 100V 2.42MA Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.6900 | Buy Now |
DISTI #
CD5306
|
Avnet Americas | Diode Current Regulator 100V 2.42mA 2-Pin Chip - Bulk (Alt: CD5306) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0500 / $17.9700 | Buy Now |
DISTI #
CD5306
|
Microchip Technology Inc | Current Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9300 / $33.3600 | Buy Now |
|
NAC | Current Regulator, Die RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.6500 / $18.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.9300 / $33.3600 | Buy Now |
Part Details for CD5306
CD5306 CAD Models
CD5306 Part Data Attributes
|
CD5306
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD5306
Microchip Technology Inc
Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.95 V | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 2.2 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD5306
This table gives cross-reference parts and alternative options found for CD5306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5306 | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DIE-1 | Microsemi Corporation | CD5306 vs CD5306 |