Part Details for CD5314 by Microchip Technology Inc
Overview of CD5314 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD5314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0513
|
Newark | Current Regulator Die Rohs Compliant: Yes |Microchip CD5314 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2000 / $16.8500 | Buy Now |
DISTI #
150-CD5314-ND
|
DigiKey | DIODE CUR REG 100V 5.17MA Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.8501 | Buy Now |
DISTI #
CD5314
|
Avnet Americas | Diode Current Regulator 100V 5.17mA 2-Pin Chip - Bulk (Alt: CD5314) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2000 / $18.1400 | Buy Now |
DISTI #
CD5314
|
Microchip Technology Inc | Current Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0900 / $33.7000 | Buy Now |
|
NAC | Current Regulator, Die RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.8000 / $18.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.0900 / $33.7000 | Buy Now |
Part Details for CD5314
CD5314 CAD Models
CD5314 Part Data Attributes
|
CD5314
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD5314
Microchip Technology Inc
Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2.9 V | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 4.7 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |