| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT02EX | Ge Solid State | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT02E vs CD74ACT02EX |
| CD74ACT02EE4 | Texas Instruments | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT02E vs CD74ACT02EE4 |
| CD74ACT02EX | Harris Semiconductor | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT02E vs CD74ACT02EX |
| 74ACT02B | STMicroelectronics | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT02E vs 74ACT02B |
| 74ACT02PCQR | Texas Instruments | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT02E vs 74ACT02PCQR |
| TC74ACT02P | Toshiba America Electronic Components | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT02E vs TC74ACT02P |
| MC74ACT02NC | Motorola Semiconductor Products | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT02E vs MC74ACT02NC |
| CD54ACT02F3A | Harris Semiconductor | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74ACT02E vs CD54ACT02F3A |
| CD54ACT02F3A | Texas Instruments | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74ACT02E vs CD54ACT02F3A |
| 74ACT02PC | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT02E vs 74ACT02PC |
Part Details for CD74ACT02E by Texas Instruments
Results Overview of CD74ACT02E by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT02E Information
CD74ACT02E by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT02E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32977-5-ND
|
DigiKey | IC NOR 4-CIR 2-IN 14-PDIP Min Qty: 1 Container: Tube |
729 Tube |
|
$0.8401 / $1.7200 | Buy Now |
|
DISTI #
595-CD74ACT02E
|
Mouser Electronics | Logic Gates Quad 2 Input A 595-C D74AC02E A 595-CD74 A 595-CD74AC02E RoHS: Compliant | 83 |
|
$0.8250 / $1.7100 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,ACT-CMOS,DIP,14PIN,PLASTIC | 957 |
|
$0.1785 / $0.5950 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,ACT-CMOS,DIP,14PIN,PLASTIC | 800 |
|
$0.4195 / $1.0068 | Buy Now |
|
|
Rochester Electronics | Logic IC NOR Gate 4 Element 5V 14-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 11986 |
|
$0.5021 / $0.8098 | Buy Now |
US Tariff Estimator: CD74ACT02E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT02E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT02E Part Data Attributes
|
|
CD74ACT02E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT02E
Texas Instruments
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 12.2 Ns | |
| Propagation Delay (tpd) | 12.2 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |
Alternate Parts for CD74ACT02E
This table gives cross-reference parts and alternative options found for CD74ACT02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT02E Frequently Asked Questions (FAQ)
-
The CD74ACT02E can operate at frequencies up to 100 MHz.
-
The CD74ACT02E requires a power supply voltage (VCC) of 4.5V to 5.5V, and it is recommended to use a decoupling capacitor of 0.1uF to 1uF between VCC and GND to ensure proper operation.
-
The input voltage threshold for the CD74ACT02E is typically around 1.5V, but it can vary depending on the specific application and operating conditions.
-
Yes, the CD74ACT02E can be used in a 3.3V system, but the output voltage will be limited to 3.3V. Additionally, the input voltage threshold may be affected, and the device may not operate at the same speed as it would at 5V.
-
The output enable (OE) pin is active-low, meaning that the output is enabled when OE is low (typically connected to GND) and disabled when OE is high (typically connected to VCC).