| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT08N | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT08E vs MC74ACT08N |
| 74ACT08B | STMicroelectronics | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT08E vs 74ACT08B |
| SN54ACT08J | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74ACT08E vs SN54ACT08J |
| 54ACT08DM | Fairchild Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74ACT08E vs 54ACT08DM |
| 74ACT08PCQR | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT08E vs 74ACT08PCQR |
| CD54ACT08F3A | Intersil Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74ACT08E vs CD54ACT08F3A |
| 74ACT08PCQR | National Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT08E vs 74ACT08PCQR |
| DV74ACT08N | avg Semiconductors | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT08E vs DV74ACT08N |
| 5962-8954702VCA | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74ACT08E vs 5962-8954702VCA |
| 54ACTQ08DM-MLS | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74ACT08E vs 54ACTQ08DM-MLS |
Part Details for CD74ACT08E by Texas Instruments
Results Overview of CD74ACT08E by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT08E Information
CD74ACT08E by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT08E | Texas Instruments | Quad 2-Input AND Gates 14-PDIP -55 to 125 |
Price & Stock for CD74ACT08E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CD74ACT08E
|
Mouser Electronics | Logic Gates Quad 2-Input AND Gat es A 595-CD74AC08E A 595-CD74AC08E RoHS: Compliant | 27 |
|
$0.6570 / $1.3500 | Buy Now |
|
|
Bristol Electronics | AND Gate 4-Element 2-IN 14-Pin PDIP Tube Min Qty: 1 | 509 |
|
$0.2906 / $1.0380 | Buy Now |
|
|
Quest Components | ACT SERIES, QUAD 2-INPUT AND GATE, PDIP14 | 407 |
|
$0.6044 / $1.5110 | Buy Now |
|
|
Quest Components | ACT SERIES, QUAD 2-INPUT AND GATE, PDIP14 | 407 |
|
$0.4152 / $1.3840 | Buy Now |
|
|
Rochester Electronics | Logic IC AND Gate 4 Element 5V 14-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 18158 |
|
$0.4042 / $0.6519 | Buy Now |
US Tariff Estimator: CD74ACT08E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT08E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT08E Part Data Attributes
|
|
CD74ACT08E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT08E
Texas Instruments
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 11.7 Ns | |
| Propagation Delay (tpd) | 12.9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |
Alternate Parts for CD74ACT08E
This table gives cross-reference parts and alternative options found for CD74ACT08E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT08E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT08E Frequently Asked Questions (FAQ)
-
The CD74ACT08E is a digital logic gate and does not have a clock input, so it does not have a maximum clock frequency. It can operate at frequencies up to the maximum toggle frequency of the output, which is typically in the hundreds of MHz.
-
The CD74ACT08E requires a single power supply voltage (VCC) of 4.5V to 5.5V. Ensure that the power supply is decoupled with a 0.1uF capacitor and that the voltage is within the recommended range.
-
The propagation delay of the CD74ACT08E is typically around 10-15ns, but this can vary depending on the operating conditions and load capacitance. Refer to the datasheet for more information.
-
The CD74ACT08E is specified to operate from 4.5V to 5.5V, but it may still function at 3.3V. However, the output voltage levels and noise margins may not meet the specifications, and the device may not be fully functional. It is not recommended to operate the CD74ACT08E at 3.3V.
-
The CD74ACT08E is a standard digital logic gate and can be interfaced with a microcontroller using standard digital logic levels. Ensure that the voltage levels and current capabilities of the microcontroller and CD74ACT08E are compatible.