| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ACT245DW | Texas Instruments | $0.5155 | Bus Transceiver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT245M96 vs SN74ACT245DW |
| CD74ACT245M | Ge Solid State | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT245M96 vs CD74ACT245M |
| 74ACT245SCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT245M96 vs 74ACT245SCX_NL |
| 74ACT245SCX | Rochester Electronics LLC | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT245M96 vs 74ACT245SCX |
| CD74ACT245M | Rochester Electronics LLC | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT245M96 vs CD74ACT245M |
| TC74ACT245FW | Toshiba America Electronic Components | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT245M96 vs TC74ACT245FW |
| CD74ACT245MX | Ge Solid State | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT245M96 vs CD74ACT245MX |
| 74ACT245SCX | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | CD74ACT245M96 vs 74ACT245SCX |
| MC74ACT245DWCR2 | Motorola Semiconductor Products | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT245M96 vs MC74ACT245DWCR2 |
| 74ACT245SCXR | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT245M96 vs 74ACT245SCXR |
Part Details for CD74ACT245M96 by Texas Instruments
Results Overview of CD74ACT245M96 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT245M96 Information
CD74ACT245M96 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT245M96 | Texas Instruments | Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125 |
Price & Stock for CD74ACT245M96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CD74ACT245M96
|
Mouser Electronics | Bus Transceivers Tri-State Non-Invert A 595-CD74ACT245M A A 595-CD74ACT245M RoHS: Compliant | 2311 |
|
$0.5960 / $1.3100 | Buy Now |
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,ACT-CMOS,SOP,20PIN,PLASTIC | 999 |
|
$0.2463 / $0.5910 | Buy Now |
|
|
Rochester Electronics | Bus Transceiver 1 Element 8 Bits 5V 20-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$0.4547 / $0.7334 | Buy Now |
|
DISTI #
CD74ACT245M96
|
TME | IC: digital, transceiver, SOIC20, -55÷125°C, reel,tape Min Qty: 1 | 0 |
|
$0.5580 / $1.2100 | RFQ |
|
|
Sense Electronic Company Limited | SOP20 | 5705 |
|
RFQ |
US Tariff Estimator: CD74ACT245M96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT245M96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT245M96 Part Data Attributes
|
|
CD74ACT245M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT245M96
Texas Instruments
Bus Transceiver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 8.7 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for CD74ACT245M96
This table gives cross-reference parts and alternative options found for CD74ACT245M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT245M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT245M96 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT245M96 is 100 MHz.
-
The CD74ACT245M96 is a 3-state buffer, meaning it has three output states: high, low, and high-impedance (Hi-Z).
-
The propagation delay of the CD74ACT245M96 is typically around 2.5 ns, but can vary depending on the operating conditions.
-
Yes, the CD74ACT245M96 is compatible with both 5V and 3.3V systems, making it a versatile component for a wide range of applications.
-
The power consumption of the CD74ACT245M96 is relatively low, with a typical quiescent current of around 20 μA and a maximum power dissipation of 500 mW.