Part Details for CD74ACT32E by Texas Instruments
Results Overview of CD74ACT32E by Texas Instruments
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT32E Information
CD74ACT32E by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT32E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85953537
|
Verical | OR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 417 Package Multiple: 1 Date Code: 0601 | Americas - 2625 |
|
$0.5579 / $0.8998 | Buy Now |
|
DISTI #
85954709
|
Verical | OR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 417 Package Multiple: 1 Date Code: 0401 | Americas - 2557 |
|
$0.5579 / $0.8998 | Buy Now |
|
DISTI #
85954167
|
Verical | OR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 417 Package Multiple: 1 Date Code: 1001 | Americas - 1601 |
|
$0.5579 / $0.8998 | Buy Now |
|
DISTI #
85954201
|
Verical | OR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 417 Package Multiple: 1 | Americas - 1595 |
|
$0.5579 / $0.8998 | Buy Now |
|
DISTI #
85954143
|
Verical | OR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 417 Package Multiple: 1 Date Code: 1201 | Americas - 1250 |
|
$0.5579 / $0.8998 | Buy Now |
|
DISTI #
90935654
|
Verical | OR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 417 Package Multiple: 1 Date Code: 1501 | Americas - 450 |
|
$0.5579 / $0.8998 | Buy Now |
|
DISTI #
86310864
|
Verical | OR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2044 | Americas - 30 |
|
$0.8809 | Buy Now |
|
DISTI #
595-CD74ACT32E
|
Mouser Electronics | Logic Gates Quad 2-Input OR Gate s A 595-CD74AC32E A A 595-CD74AC32E RoHS: Compliant | 967 |
|
$0.7240 / $1.5000 | Buy Now |
|
DISTI #
V99:2348_07241939
|
Arrow Electronics | OR Gate 4-Element 2-IN 14-Pin PDIP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2044 | Americas - 30 |
|
$0.6216 / $0.8809 | Buy Now |
|
|
Rochester Electronics | Logic IC OR Gate 4 Element 5V 14-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 14132 |
|
$0.4463 / $0.7198 | Buy Now |
US Tariff Estimator: CD74ACT32E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT32E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT32E Part Data Attributes
|
|
CD74ACT32E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT32E
Texas Instruments
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 12.1 Ns | |
| Propagation Delay (tpd) | 12.1 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
CD74ACT32E Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT32E is 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as using short signal traces, minimizing impedance mismatch, and using termination resistors if necessary. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
Yes, the CD74ACT32E can be used in a 3.3V system. The recommended power supply voltage range is 2.0V to 5.5V, with a typical operating voltage of 3.3V. Ensure that the power supply is stable and within the recommended range to ensure proper device operation.
-
When using the CD74ACT32E in a system with multiple power domains, ensure that the power supply to the device is sequenced correctly to prevent damage or malfunction. Typically, the power supply to the CD74ACT32E should be turned on after the power supply to the input signals, and turned off before the power supply to the input signals.
-
The recommended termination scheme for the CD74ACT32E depends on the specific application and signal frequency. For high-speed applications, a series termination resistor (Rs) of 22-33 ohms is recommended, while for low-speed applications, a parallel termination resistor (Rt) of 1k-10k ohms can be used. Consult the datasheet and application notes for more information.