| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT541EE4 | Texas Instruments | Check for Price | Bus Driver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20 | CD74ACT541E vs CD74ACT541EE4 |
Part Details for CD74ACT541E by Texas Instruments
Results Overview of CD74ACT541E by Texas Instruments
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT541E Information
CD74ACT541E by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT541EE4 | Texas Instruments | Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-PDIP -55 to 125 | |
| CD74ACT541E | Texas Instruments | Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-PDIP -55 to 125 |
Price & Stock for CD74ACT541E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AH6770
|
Newark | 74Act Cmos, 74Act541, Dip20, 5.5V, |Texas Instruments CD74ACT541E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7150 / $1.3450 | Buy Now |
|
DISTI #
CD74ACT541E
|
TME | IC: digital, buffer, PDIP20, -55÷85°C, tube Min Qty: 1 | 0 |
|
$0.8000 / $1.5400 | RFQ |
|
DISTI #
85974679
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 289 Package Multiple: 1 | Americas - 3953 |
|
$0.8060 / $1.3000 | Buy Now |
|
DISTI #
85974308
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 289 Package Multiple: 1 Date Code: 0601 | Americas - 691 |
|
$0.8060 / $1.3000 | Buy Now |
|
DISTI #
595-CD74ACT541E
|
Mouser Electronics | Buffers & Line Drivers Tri-St. Octal RoHS: Compliant | 14 |
|
$1.0700 / $2.1200 | Buy Now |
|
DISTI #
V99:2348_07241971
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin PDIP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2419 | Americas - 1 |
|
$0.9335 / $1.4118 | Buy Now |
|
|
Bristol Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin PDIP Tube Min Qty: 1 | 800 |
|
$0.5317 / $1.8990 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,8-BIT,ACT-CMOS,DIP,20PIN,PLASTIC | 560 |
|
$0.8256 / $2.0640 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,8-BIT,ACT-CMOS,DIP,20PIN,PLASTIC | 560 |
|
$0.6583 / $2.0256 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,8-BIT,ACT-CMOS,DIP,20PIN,PLASTIC | 80 |
|
$0.6250 / $1.2500 | Buy Now |
US Tariff Estimator: CD74ACT541E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT541E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT541E Part Data Attributes
|
|
CD74ACT541E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT541E
Texas Instruments
Bus Driver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 24.33 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 9.6 Ns | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |
Alternate Parts for CD74ACT541E
This table gives cross-reference parts and alternative options found for CD74ACT541E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT541E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT541E Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74ACT541E is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as minimizing trace lengths, using impedance-controlled traces, and adding termination resistors as needed. Additionally, use a low-ESR capacitor for power decoupling.
-
The recommended power-on sequence is to apply VCC first, followed by the input signals. This ensures that the device is properly initialized and minimizes the risk of latch-up or other unexpected behavior.
-
Yes, the CD74ACT541E is compatible with 3.3V systems. However, ensure that the input signals are within the recommended voltage range (Vih = 2.0V, Vil = 0.8V) to ensure proper operation.
-
Ensure good airflow around the device, and consider using a heat sink if the device will be operating at high temperatures or with high power dissipation. The maximum junction temperature is 150°C.