Logic
CD74HC139M
Description: High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125

Overview of CD74HC139M by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HC139M96 Texas Instruments High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125
CD74HC139M Texas Instruments High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125

Price & Stock for CD74HC139M by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ5515
Newark Ic, 74Hc Cmos, Smd, 74Hc139, Soic16, Logic Family/Base Number:74Hc139, Logic Type:Decoder/Demultiplexer, No. Of Outputs:4Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC139M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.8100
  • 10 $1.6800
  • 25 $1.5700
  • 50 $1.5000
  • 100 $1.4100
  • 250 $1.3400
  • 500 $1.3100
$1.3100 / $1.8100 Buy Now
DISTI # 296-25972-5-ND
DigiKey IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 2
In Stock
  • 1 $1.4000
$1.4000 Buy Now
Quest Components Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SOP 323
  • 1 $1.1940
  • 16 $0.7164
  • 71 $0.5572
$0.5572 / $1.1940 Buy Now
Quest Components Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SOP 38
  • 1 $0.9125
  • 6 $0.7300
  • 28 $0.5475
$0.5475 / $0.9125 Buy Now
Rochester Electronics CD74HC139 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 5000
  • 1 $0.6242
  • 25 $0.6117
  • 100 $0.5867
  • 500 $0.5618
  • 1,000 $0.5306
$0.5306 / $0.6242 Buy Now
DISTI # C1S523900853447
Chip1Stop Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube 232
  • 1 $1.1400
  • 10 $0.8340
  • 50 $0.7840
  • 100 $0.6840
  • 200 $0.6480
$0.6480 / $1.1400 Buy Now

CAD Models for CD74HC139M by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC139M by Texas Instruments

CD74HC139M
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
36 ns
Propagation Delay (tpd)
220 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74HC139M
    Texas Instruments
    High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125
    VS

Alternate Parts for CD74HC139M

This table gives cross-reference parts and alternative options found for CD74HC139M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC139M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC139QDRQ1 Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 125 Texas Instruments CD74HC139M vs SN74HC139QDRQ1
CD74HC139M96G4 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 Texas Instruments CD74HC139M vs CD74HC139M96G4
CD74HC139M96 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 Texas Instruments CD74HC139M vs CD74HC139M96
933713500652 IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver NXP Semiconductors CD74HC139M vs 933713500652
74HC139D/T3 IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SOP-16, Decoder/Driver NXP Semiconductors CD74HC139M vs 74HC139D/T3
SN74HC139D Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments CD74HC139M vs SN74HC139D
74HC139D Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia CD74HC139M vs 74HC139D
CD74HC139M96E4 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HC139M vs CD74HC139M96E4
SN74HC139QDRG4Q1 Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 125 Texas Instruments CD74HC139M vs SN74HC139QDRG4Q1
MM74HC139M Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Fairchild Semiconductor Corporation CD74HC139M vs MM74HC139M
Part Number Description Manufacturer Compare
SN74HC139DBR Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SSOP -40 to 85 Texas Instruments CD74HC139M vs SN74HC139DBR
SN74HC139PWR Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 Texas Instruments CD74HC139M vs SN74HC139PWR
CD74HC139M96 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 Texas Instruments CD74HC139M vs CD74HC139M96
935174450118 Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia CD74HC139M vs 935174450118
CD74HC139MTG4 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HC139M vs CD74HC139MTG4
SN74HC139N-00 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments CD74HC139M vs SN74HC139N-00
SN74ALS139N-10 ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments CD74HC139M vs SN74ALS139N-10
SN74HC139DG4 Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments CD74HC139M vs SN74HC139DG4
SN74HC139PWG4 Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 Texas Instruments CD74HC139M vs SN74HC139PWG4
SN74HC139D Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments CD74HC139M vs SN74HC139D

Related Parts for CD74HC139M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC139M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC139M by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC139M would you like to use for your alert(s)?
  • Please alert me when CD74HC139M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC139M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC139M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC139M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC139M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC139M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: