Part Details for CD74HCT166M96G4 by Texas Instruments
Overview of CD74HCT166M96G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCT166M96G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | 10 |
|
$0.3600 | Buy Now |
Part Details for CD74HCT166M96G4
CD74HCT166M96G4 CAD Models
CD74HCT166M96G4 Part Data Attributes
|
CD74HCT166M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT166M96G4
Texas Instruments
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SISO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 16 MHz |
Alternate Parts for CD74HCT166M96G4
This table gives cross-reference parts and alternative options found for CD74HCT166M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT166M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT166MT | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | CD74HCT166M96G4 vs CD74HCT166MT |
CD74HCT166ME4 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HCT166M96G4 vs CD74HCT166ME4 |
74HCT166D | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | CD74HCT166M96G4 vs 74HCT166D |
CD74HCT166M96E4 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HCT166M96G4 vs CD74HCT166M96E4 |
CD74HCT166M | Logic Circuit | Thomson Consumer Electronics | CD74HCT166M96G4 vs CD74HCT166M |
74HCT166D/S420,118 | 74HC(T)166 - 8-bit parallel-in/serial-out shift register SOP 16-Pin | Nexperia | CD74HCT166M96G4 vs 74HCT166D/S420,118 |
CD74HCT166TM96Q1 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -40 to 125 | Texas Instruments | CD74HCT166M96G4 vs CD74HCT166TM96Q1 |
CD74HCT166MTE4 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HCT166M96G4 vs CD74HCT166MTE4 |
CD74HCT166MX | Shift Register, 8-Bit, CMOS, PDSO16 | RCA | CD74HCT166M96G4 vs CD74HCT166MX |
CD74HCT166M | IC,SHIFT REGISTER,HCT-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | CD74HCT166M96G4 vs CD74HCT166M |