| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HCT253M | Intersil Corporation | Check for Price | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74HCT253M vs CD74HCT253M |
| DV74HCT253D | avg Semiconductors | Check for Price | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74HCT253M vs DV74HCT253D |
| CD74HCT253MG4 | Texas Instruments | Check for Price | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74HCT253M vs CD74HCT253MG4 |
| CD74HCT253MT | Texas Instruments | Check for Price | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74HCT253M vs CD74HCT253MT |
| CD74HCT253MTE4 | Texas Instruments | Check for Price | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74HCT253M vs CD74HCT253MTE4 |
| CD74HCT253M96G4 | Texas Instruments | Check for Price | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74HCT253M vs CD74HCT253M96G4 |
| 933713870652 | NXP Semiconductors | Check for Price | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74HCT253M vs 933713870652 |
| CD74HCT253M96 | Intersil Corporation | Check for Price | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74HCT253M vs CD74HCT253M96 |
Part Details for CD74HCT253M by Texas Instruments
Results Overview of CD74HCT253M by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT253M Information
CD74HCT253M by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT253M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85970318
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 314 Package Multiple: 1 Date Code: 1301 | Americas - 3680 |
|
$0.7408 / $1.1948 | Buy Now |
|
DISTI #
85974709
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 314 Package Multiple: 1 Date Code: 1201 | Americas - 2200 |
|
$0.7408 / $1.1948 | Buy Now |
|
DISTI #
41107177
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1736 | Americas - 50 |
|
$0.4921 | Buy Now |
|
DISTI #
V99:2348_07247430
|
Arrow Electronics | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1736 | Americas - 50 |
|
$0.4921 | Buy Now |
|
|
Bristol Electronics | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube | 20 |
|
RFQ | |
|
|
Rochester Electronics | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8068 |
|
$0.5926 / $0.9558 | Buy Now |
|
DISTI #
V99:2348_07247430
|
Arrow Electronics | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1736 | Americas - 50 |
|
$0.4921 | Buy Now |
|
DISTI #
85970318
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 314 Package Multiple: 1 Date Code: 1301 | Americas - 3680 |
|
$0.7408 / $1.1948 | Buy Now |
|
DISTI #
85974709
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 314 Package Multiple: 1 Date Code: 1201 | Americas - 2200 |
|
$0.7408 / $1.1948 | Buy Now |
|
DISTI #
41107177
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1736 | Americas - 50 |
|
$0.4921 | Buy Now |
US Tariff Estimator: CD74HCT253M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT253M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HCT253M Part Data Attributes
|
|
CD74HCT253M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT253M
Texas Instruments
Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 50 Ns | |
| Propagation Delay (tpd) | 57 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74HCT253M
This table gives cross-reference parts and alternative options found for CD74HCT253M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT253M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.