| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD54HCT280F/3 | Harris Semiconductor | Check for Price | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, CDIP14 | CD74HCT280E vs CD54HCT280F/3 |
| CD54HCT280F3A | Texas Instruments | Check for Price | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, CDIP14 | CD74HCT280E vs CD54HCT280F3A |
| GD54HCT280 | Goldstar Electron Co Ltd | Check for Price | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDIP14 | CD74HCT280E vs GD54HCT280 |
| GD74HCT280J | Goldstar Electron Co Ltd | Check for Price | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, CDIP14 | CD74HCT280E vs GD74HCT280J |
| CD54HCT280F/3 | Intersil Corporation | Check for Price | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, CDIP14 | CD74HCT280E vs CD54HCT280F/3 |
| CD74HCT280E96 | Harris Semiconductor | Check for Price | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDIP14 | CD74HCT280E vs CD74HCT280E96 |
| GD74HCT280 | Goldstar Electron Co Ltd | Check for Price | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDIP14 | CD74HCT280E vs GD74HCT280 |
| 74HCT280N,652 | NXP Semiconductors | Check for Price | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDIP14 | CD74HCT280E vs 74HCT280N,652 |
| CD74HCT280EX | Harris Semiconductor | Check for Price | Parity Generator/Checker, HCT Series, 9-Bit, Complementary Output, CMOS, PDIP14 | CD74HCT280E vs CD74HCT280EX |
| CD54HCT283F/3A | Intersil Corporation | Check for Price | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, Arithmetic Circuit | CD74HCT280E vs CD54HCT283F/3A |
Part Details for CD74HCT280E by Texas Instruments
Results Overview of CD74HCT280E by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT280E Information
CD74HCT280E by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74HCT280E | Texas Instruments | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125 |
Price & Stock for CD74HCT280E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-CD74HCT280E-ND
|
DigiKey | IC PARITY GEN/CHK 9-BIT 14-PDIP Min Qty: 1 Container: Tube |
471 Tube |
|
$0.6443 / $1.1900 | Buy Now |
|
DISTI #
85974976
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 434 Package Multiple: 1 Date Code: 0601 | Americas - 3025 |
|
$0.7186 / $0.8659 | Buy Now |
|
DISTI #
88041842
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 434 Package Multiple: 1 Date Code: 1501 | Americas - 800 |
|
$0.7793 / $0.8659 | Buy Now |
|
DISTI #
85974735
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 434 Package Multiple: 1 Date Code: 1001 | Americas - 450 |
|
$0.8659 | Buy Now |
|
DISTI #
595-CD74HCT280E
|
Mouser Electronics | Parity Functions HS 9-Bit Odd/Even RoHS: Compliant | 554 |
|
$0.5930 / $1.1900 | Buy Now |
|
|
Quest Components | IC,PARITY GENERATOR/CHECKER,HCT-CMOS,DIP,14PIN,PLASTIC | 840 |
|
$0.2988 / $0.7170 | Buy Now |
|
|
Rochester Electronics | Parity Generators and Checker 9 Bits Parity Generator/Checker 5V 14-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 4993 |
|
$0.4295 / $0.6927 | Buy Now |
|
DISTI #
85974976
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 434 Package Multiple: 1 Date Code: 0601 | Americas - 3025 |
|
$0.7186 / $0.8659 | Buy Now |
|
DISTI #
88041842
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 434 Package Multiple: 1 Date Code: 1501 | Americas - 800 |
|
$0.7793 / $0.8659 | Buy Now |
|
DISTI #
85974735
|
Verical | Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 434 Package Multiple: 1 Date Code: 1001 | Americas - 450 |
|
$0.8659 | Buy Now |
US Tariff Estimator: CD74HCT280E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT280E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HCT280E Part Data Attributes
|
|
CD74HCT280E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT280E
Texas Instruments
Parity Generator/Checker, HCT Series, 2-Bit, Complementary Output, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hct | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parity Generator/Checker | |
| Max I(ol) | 0.004 A | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 56 Ns | |
| Propagation Delay (tpd) | 68 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74HCT280E
This table gives cross-reference parts and alternative options found for CD74HCT280E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT280E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.