-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT4316M96 | Texas Instruments | High Speed CMOS Quad Analog Switch with Level Translation and TTL Inputs 16-SOIC -55 to 125 | |
CD74HCT4316M | Texas Instruments | High Speed CMOS Quad Analog Switch with Level Translation and TTL Inputs 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33158-5-ND
|
DigiKey | IC SW SPST-NOX4 170OHM 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
968 In Stock |
|
$0.5427 / $1.2800 | Buy Now |
DISTI #
595-CD74HCT4316M
|
Mouser Electronics | Analog Switch ICs High Speed CMOS Quad Analog Switch RoHS: Compliant | 595 |
|
$0.5150 / $1.1600 | Buy Now |
|
Rochester Electronics | CD74HCT4316 High Speed CMOS Quad Analog Switch with Level Translation and TTL Inputs RoHS: Compliant Status: Active Min Qty: 1 | 3305 |
|
$0.4760 / $0.5600 | Buy Now |
DISTI #
C1S746200714786
|
Chip1Stop | Analog Switch Quad SPST 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 124 |
|
$0.4600 / $0.6070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4316M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4316M
Texas Instruments
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 34 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT4316M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4316M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4316D,112 | 74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us SOP 16-Pin | Nexperia | CD74HCT4316M vs 74HCT4316D,112 |
74HCT4316DB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch | NXP Semiconductors | CD74HCT4316M vs 74HCT4316DB |
935188740112 | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Nexperia | CD74HCT4316M vs 935188740112 |
74HCT4316D,118 | 74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us SOP 16-Pin | Nexperia | CD74HCT4316M vs 74HCT4316D,118 |
933757470112 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | CD74HCT4316M vs 933757470112 |
74HCT4316D | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SO-16, Multiplexer or Switch | NXP Semiconductors | CD74HCT4316M vs 74HCT4316D |
935188740118 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch | NXP Semiconductors | CD74HCT4316M vs 935188740118 |
74HCT4316D | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Nexperia | CD74HCT4316M vs 74HCT4316D |
933757470118 | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Nexperia | CD74HCT4316M vs 933757470118 |
CD74HCT4316M | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | Rochester Electronics LLC | CD74HCT4316M vs CD74HCT4316M |