| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HCT563C | Supertex Inc | Check for Price | Bus Driver, HCT Series, 1-Func, 1-Bit, Inverted Output, CMOS, CDIP20 | CD74HCT533E vs 74HCT563C |
| MM74HCT563J | Texas Instruments | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD74HCT533E vs MM74HCT563J |
| M54HCT563F1 | STMicroelectronics | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD74HCT533E vs M54HCT563F1 |
| CD54HCT533F3A | Rochester Electronics LLC | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD74HCT533E vs CD54HCT533F3A |
| 933670890652 | NXP Semiconductors | Check for Price | Bus Driver, HCT Series, 8-Func, 1-Bit, Inverted Output, CMOS, PDIP20 | CD74HCT533E vs 933670890652 |
| GD74HCT540 | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | CD74HCT533E vs GD74HCT540 |
| M74HCT563TTR | STMicroelectronics | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT533E vs M74HCT563TTR |
| M38510/65760BRX | SRI International Sarnoff | Check for Price | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS | CD74HCT533E vs M38510/65760BRX |
| SNJ54HCT564J-00 | Texas Instruments | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD74HCT533E vs SNJ54HCT564J-00 |
| CD54HCT564F/3 | Intersil Corporation | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | CD74HCT533E vs CD54HCT564F/3 |
Part Details for CD74HCT533E by Texas Instruments
Results Overview of CD74HCT533E by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT533E Information
CD74HCT533E by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74HCT533E | Texas Instruments | High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 |
Price & Stock for CD74HCT533E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2152-5-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-PDIP Min Qty: 1 Container: Tube |
684 Tube |
|
$1.2684 / $2.4900 | Buy Now |
|
DISTI #
595-CD74HCT533E
|
Mouser Electronics | Latches Hi Sp CMOS Log Octal Transp Inverting RoHS: Compliant | 1609 |
|
$1.2600 / $2.4900 | Buy Now |
US Tariff Estimator: CD74HCT533E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT533E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HCT533E Part Data Attributes
|
|
CD74HCT533E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT533E
Texas Instruments
Bus Driver, HCT Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hct | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 51 Ns | |
| Propagation Delay (tpd) | 57 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74HCT533E
This table gives cross-reference parts and alternative options found for CD74HCT533E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT533E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74HCT533E Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for CD74HCT533E is 30 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as using short signal traces, minimizing impedance mismatch, and adding termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
Yes, CD74HCT533E is compatible with 5V systems, but it's essential to ensure that the input signals do not exceed the maximum rating of 5.5V to prevent damage to the device.
-
To ensure proper operation, power up the VCC pin before applying any input signals, and power down the VCC pin after removing all input signals. Additionally, consider using a power sequencing controller or a voltage supervisor to manage the power-up and power-down sequences.
-
The recommended operating temperature range for CD74HCT533E is -40°C to 125°C, but it's essential to consider the specific application and operating conditions to ensure reliable operation.