Part Details for CD754A by Microchip Technology Inc
Overview of CD754A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for CD754A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2979
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD754A Min Qty: 556 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
150-CD754A-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 556 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4800 | Buy Now |
DISTI #
CD754A
|
Avnet Americas | Diode Zener Single 6.8V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD754A) RoHS: Not Compliant Min Qty: 556 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $1.5900 | Buy Now |
DISTI #
579-CD754A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
CD754A
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5500 / $2.2600 | Buy Now | |
DISTI #
CD754A
|
Avnet Americas | Diode Zener Single 6.8V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD754A) RoHS: Not Compliant Min Qty: 556 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $1.5900 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 221 Package Multiple: 1 | 0 |
|
$1.4100 / $1.7400 | Buy Now |
|
Master Electronics | 0 |
|
$1.5500 / $2.2600 | Buy Now |
Part Details for CD754A
CD754A CAD Models
CD754A Part Data Attributes:
|
CD754A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD754A
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CD754A
This table gives cross-reference parts and alternative options found for CD754A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD754A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD754A | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD754A vs CD754A |
CD756A | Zener Diode, | MACOM | CD754A vs CD756A |
CD755A | Zener Diode, | MACOM | CD754A vs CD755A |
CD756A | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD754A vs CD756A |
CD754AE3 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD754A vs CD754AE3 |
CD756AE3 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD754A vs CD756AE3 |
CD758A | Zener Diode, | MACOM | CD754A vs CD758A |
CD756A | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | CD754A vs CD756A |
CD758A | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | CD754A vs CD758A |