-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X3139
|
Newark | Ceramic Capacitor, 1000Pf, 20%, 250V, Radial, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:-, Lead Spacing:10Mm, Series Name:-, Operating Temperature Min:-25°C Rohs Compliant: Yes |Tdk CD85-E2GA102MYNS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 / $0.1240 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic Suppression X1/Y1 0.001uF 250VAC E 20% (8.5 X 7mm) Radial 10mm 105°C Bulk RoHS: Compliant |
2 In Stock |
|
$0.1020 / $0.6670 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC DISC, 250 VAC, E, 0.001 UF, THROUGH HOLE MOUNT | 480 |
|
$0.2319 / $0.7730 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC DISC, 250 VAC, E, 0.001 UF, THROUGH HOLE MOUNT | 13389 |
|
$0.1494 / $0.9960 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC DISC, 250 VAC, E, 0.001 UF, THROUGH HOLE MOUNT | 283 |
|
$0.1680 / $0.5600 | Buy Now |
|
Chip1Cloud | CAP CER 1000PF 250VAC RADIAL | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD85-E2GA102MYNS
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CD85-E2GA102MYNS
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE |