Part Details for CDB2300-DC-LCO-CP by Cirrus Logic
Overview of CDB2300-DC-LCO-CP by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for CDB2300-DC-LCO-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1494-ND
|
DigiKey | BOARD EVAL GEN PURPOSE PLL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1 In Stock |
|
$25.0000 | Buy Now |
DISTI #
CDB2300-DC-LCO-CP
|
Avnet Americas | Development Kit For Evaluation And Prototyping Kit - Bulk (Alt: CDB2300-DC-LCO-CP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4000 / $27.0000 | Buy Now |
Part Details for CDB2300-DC-LCO-CP
CDB2300-DC-LCO-CP CAD Models
CDB2300-DC-LCO-CP Part Data Attributes
|
CDB2300-DC-LCO-CP
Cirrus Logic
Buy Now
|
Compare Parts:
CDB2300-DC-LCO-CP
Cirrus Logic
|
Samacsys Manufacturer | Cirrus Logic |