Part Details for CDB25/3 by Altech Corporation
Overview of CDB25/3 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDB25/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3015
|
Newark | Din Distribution Block, Screw, 1 In/ 12 Out |Altech CDB25/3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6300 / $33.4800 | Buy Now |
DISTI #
1920-CDB25/3-ND
|
DigiKey | DIN DISTRIBUTION BLOCK, SCREW, 1 Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5890 | Buy Now |
DISTI #
845-CDB25/3
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Distribution Block, Screw, 1 In/ 12 Out | 0 |
|
$21.0500 / $22.2700 | Order Now |
DISTI #
71976561
|
RS | DIN Distribution Block, Screw,1 In/ 12 Out, Center Feed,150A,6-2/0AWG,600V, Gray | Altech Corp CDB25/3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4900 / $23.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$19.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7300 / $27.4100 | Buy Now |
DISTI #
10112649
|
TestEquity LLC | Altech CDB25/3 Distribution Block, 12 mm, 12 Out, 56H x 49W x 112L mm | 0 |
|
$29.9400 | Buy Now |