Part Details for CDB260W-0860-400-W by Energy Recovery Products
Overview of CDB260W-0860-400-W by Energy Recovery Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDB260W-0860-400-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-1119-ND
|
DigiKey | LED DRVR CC AC/DC 260W DIM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
13 In Stock |
|
$101.7890 / $108.3600 | Buy Now |
DISTI #
773-CDB260W-0860400W
|
Mouser Electronics | LED Power Supplies 260W CC 325-860mA Removable antenna RoHS: Compliant | 0 |
|
$88.6400 | Order Now |
Part Details for CDB260W-0860-400-W
CDB260W-0860-400-W CAD Models
CDB260W-0860-400-W Part Data Attributes:
|
CDB260W-0860-400-W
Energy Recovery Products
Buy Now
|
Compare Parts:
CDB260W-0860-400-W
Energy Recovery Products
|
Samacsys Manufacturer | Energy Recovery Products |