Part Details for CDB40L25B-M-2 by Cirrus Logic
Overview of CDB40L25B-M-2 by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for CDB40L25B-M-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CDB40L25B-M-2-ND
|
DigiKey | BD-CS40L25B QFN MINI BOARD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
5 In Stock |
|
$378.7800 | Buy Now |
DISTI #
CDB40L25B-M-2
|
Avnet Americas | EVAL BD - QFN - Boxed Product (Development Kits) (Alt: CDB40L25B-M-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$381.8600 / $422.5500 | Buy Now |
DISTI #
777-CDB40L25B-M-2
|
Mouser Electronics | Power Management IC Development Tools Eval Bd - QFN RoHS: Compliant | 0 |
|
$375.6100 | Order Now |