Part Details for CDB5340 by Cirrus Logic
Overview of CDB5340 by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDB5340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDB5340
|
Avnet Americas | Evaluation Board For CS5340 - Bulk (Alt: CDB5340) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
777-CDB5340
|
Mouser Electronics | Audio IC Development Tools Eval Bd 101dB 192kHz Mult-Bit Aud ADC RoHS: Not Compliant | 1 |
|
$447.6000 / $571.3500 | Buy Now |
DISTI #
CDB5340
|
Avnet Americas | Evaluation Board For CS5340 - Bulk (Alt: CDB5340) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Chip1Cloud | BOARD EVAL FOR CS5340 STEREO ADC / EVALUATION BOARD | 1110 |
|
RFQ |
Part Details for CDB5340
CDB5340 CAD Models
CDB5340 Part Data Attributes:
|
CDB5340
Cirrus Logic
Buy Now
|
Compare Parts:
CDB5340
Cirrus Logic
|
Samacsys Manufacturer | Cirrus Logic |