Part Details for CDBFR43 by Comchip Technology Corporation Ltd
Overview of CDBFR43 by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBFR43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBFR43-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA 1005 Min Qty: 4000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0440 / $0.0664 | Buy Now |
DISTI #
750-CDBFR43
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 30V DFN Sm. Sgnl. Schottky RoHS: Compliant | 0 |
|
$0.0440 / $0.3700 | Order Now |
|
Bristol Electronics | Min Qty: 14 | 20000 |
|
$0.0506 / $0.3750 | Buy Now |
|
Quest Components | 16000 |
|
$0.0625 / $0.5000 | Buy Now | |
|
NAC | DIODE SCHOTTKY 30V 200MA 1005 SOD323F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0470 / $0.0500 | Buy Now |
Part Details for CDBFR43
CDBFR43 CAD Models
CDBFR43 Part Data Attributes:
|
CDBFR43
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBFR43
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBFR43
This table gives cross-reference parts and alternative options found for CDBFR43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBFR43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT43W-T1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | CDBFR43 vs BAT43W-T1 |
BAT42WSRR | Rectifier Diode, | Taiwan Semiconductor | CDBFR43 vs BAT42WSRR |
BAT42WS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-323F, 2 PIN | SPC Multicomp | CDBFR43 vs BAT42WS |
BAT54WSG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | CDBFR43 vs BAT54WSG |
BAT43W-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | CDBFR43 vs BAT43W-G3-18 |
TSS42U | Rectifier Diode, | Taiwan Semiconductor | CDBFR43 vs TSS42U |
CDBUR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBFR43 vs CDBUR42-HF |
CDBUR43-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBFR43 vs CDBUR43-HF |
BAT42WF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CDBFR43 vs BAT42WF2 |
CDBFR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBFR43 vs CDBFR42-HF |