-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, Schottky, 2A, 100V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1991-1-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 2A MBS-2 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13106 In Stock |
|
$0.2875 / $0.8700 | Buy Now |
DISTI #
750-CDBHM2100L-G
|
Mouser Electronics | Bridge Rectifiers MBS-2, VR=100V IO=2A RoHS: Compliant | 2560 |
|
$0.2870 / $0.8600 | Buy Now |
|
Karl Kruse GmbH & Co KG | 288000 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, Schottky, 2A, 100V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 288000 |
|
$0.3243 / $0.8050 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 288000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDBHM2100L-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBHM2100L-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, Schottky, 2A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |