There are no models available for this part yet.
Overview of CDBMT230L-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDBMT230L-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDBMT230L-HF-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A SOD123H Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1487 / $0.1727 | Buy Now | |
DISTI #
750-CDBMT230L-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=30V, IO=2A RoHS: Compliant | 0 |
|
$0.1480 / $0.5100 | Order Now | |
NAC | Rectifier Diode, Schottky, 1 Phase, 1Element,2A,30VV(RRM), Silicon RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1580 / $0.3900 | Buy Now |
CAD Models for CDBMT230L-HF by Comchip Technology Corporation Ltd
Part Data Attributes for CDBMT230L-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Comchip Technology
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.4 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
1000 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for CDBMT230L-HF
This table gives cross-reference parts and alternative options found for CDBMT230L-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBMT230L-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS07(T2L,TEMQ) | Rectifier Diode | Toshiba America Electronic Components | CDBMT230L-HF vs CMS07(T2L,TEMQ) |
SM230FL-C | 2A, 30V, SILICON, RECTIFIER DIODE, | Secos Corporation | CDBMT230L-HF vs SM230FL-C |
CMS07(T2L,TEM,Q) | Rectifier Diode | Toshiba America Electronic Components | CDBMT230L-HF vs CMS07(T2L,TEM,Q) |
S23 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CDBMT230L-HF vs S23 |
CDBMS230-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBMT230L-HF vs CDBMS230-HF |
SM230FL | 2A, 30V, SILICON, RECTIFIER DIODE, | Secos Corporation | CDBMT230L-HF vs SM230FL |
S23F3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CDBMT230L-HF vs S23F3 |
DSS23 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CDBMT230L-HF vs DSS23 |
CMS07(TE12L,Q) | Diode Schottky 30V 2A 2-Pin M-FLAT T/R | Toshiba America Electronic Components | CDBMT230L-HF vs CMS07(TE12L,Q) |
RB068L-30TE25 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | ROHM Semiconductor | CDBMT230L-HF vs RB068L-30TE25 |