Part Details for CMS07(T2L,TEM,Q) by Toshiba America Electronic Components
Overview of CMS07(T2L,TEM,Q) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMS07(T2L,TEM,Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 17046 |
|
$0.2115 / $0.7050 | Buy Now |
Part Details for CMS07(T2L,TEM,Q)
CMS07(T2L,TEM,Q) CAD Models
CMS07(T2L,TEM,Q) Part Data Attributes
|
CMS07(T2L,TEM,Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMS07(T2L,TEM,Q)
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMS07(T2L,TEM,Q)
This table gives cross-reference parts and alternative options found for CMS07(T2L,TEM,Q). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS07(T2L,TEM,Q), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS07(TE12L,Q) | Diode Schottky 30V 2A 2-Pin M-FLAT T/R | Toshiba America Electronic Components | CMS07(T2L,TEM,Q) vs CMS07(TE12L,Q) |
S23 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CMS07(T2L,TEM,Q) vs S23 |
S23F6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CMS07(T2L,TEM,Q) vs S23F6 |
SMD23HE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Micro Commercial Components | CMS07(T2L,TEM,Q) vs SMD23HE-TP |
RB068L-30TE25 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | ROHM Semiconductor | CMS07(T2L,TEM,Q) vs RB068L-30TE25 |
MBR230HW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | CMS07(T2L,TEM,Q) vs MBR230HW |
MBRS130LT3G | Rectifier Diode, | Rochester Electronics LLC | CMS07(T2L,TEM,Q) vs MBRS130LT3G |
CMS07(T2L,TEMQ) | Rectifier Diode | Toshiba America Electronic Components | CMS07(T2L,TEM,Q) vs CMS07(T2L,TEMQ) |
CMS06(TE12L,Q) | Diode Schottky 30V 2A 2-Pin M-FLAT T/R | Toshiba America Electronic Components | CMS07(T2L,TEM,Q) vs CMS06(TE12L,Q) |
SS23SHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | CMS07(T2L,TEM,Q) vs SS23SHE3_B/I |