Part Details for CDBMTS2100-HF by Comchip Technology Corporation Ltd
Overview of CDBMTS2100-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBMTS2100-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-CDBMTS2100-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 2A SOD123S | 0 |
|
$0.1090 / $0.4300 | Order Now |
|
NAC | Rectifier Diode, Schottky, 1 Element, 2A,100VV(RRM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1280 / $0.1340 | Buy Now |
Part Details for CDBMTS2100-HF
CDBMTS2100-HF CAD Models
CDBMTS2100-HF Part Data Attributes
|
CDBMTS2100-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBMTS2100-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 2A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBMTS2100-HF
This table gives cross-reference parts and alternative options found for CDBMTS2100-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBMTS2100-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR2BAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | CDBMTS2100-HF vs FR2BAFC_R1_00001 |
FM2100-MH1-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CDBMTS2100-HF vs FM2100-MH1-H |
SS210LMH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CDBMTS2100-HF vs SS210LMH |
RS2B | Rectifier Diode, | Continental Device India Ltd | CDBMTS2100-HF vs RS2B |
MBRX2A0 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDBMTS2100-HF vs MBRX2A0 |
SS210LHR3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CDBMTS2100-HF vs SS210LHR3G |
SSH210R5G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | Taiwan Semiconductor | CDBMTS2100-HF vs SSH210R5G |
SR2AT&R | Rectifier Diode, | Continental Device India Ltd | CDBMTS2100-HF vs SR2AT&R |
ES2BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDBMTS2100-HF vs ES2BF |
MBRXF2A0 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDBMTS2100-HF vs MBRXF2A0 |