Part Details for SS210LHR3G by Taiwan Semiconductor
Overview of SS210LHR3G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS210LHR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS210LHR3G-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A SUB SMA Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SS210LHR3G
|
Avnet Americas | - Tape and Reel (Alt: SS210LHR3G) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
SS210LHR3G
|
Avnet Americas | - Tape and Reel (Alt: SS210LHR3G) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for SS210LHR3G
SS210LHR3G CAD Models
SS210LHR3G Part Data Attributes:
|
SS210LHR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS210LHR3G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS210LHR3G
This table gives cross-reference parts and alternative options found for SS210LHR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS210LHR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2BFSHM2G | Rectifier Diode, | Taiwan Semiconductor | SS210LHR3G vs ES2BFSHM2G |
ES2BBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS210LHR3G vs ES2BBF |
S210A | Rectifier Diode, Schottky, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | SS210LHR3G vs S210A |
SS210LHR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SS210LHR3G vs SS210LHR3 |
SEFMBF202 | Rectifier Diode, | Surge Components Inc | SS210LHR3G vs SEFMBF202 |
SM2100A-C | 2A, 100V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | Secos Corporation | SS210LHR3G vs SM2100A-C |
SSH210M4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | Taiwan Semiconductor | SS210LHR3G vs SSH210M4 |
MBR210AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SS210LHR3G vs MBR210AFC_R1_00001 |
GS2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS210LHR3G vs GS2B |
ES2B-AU_R2_000A1 | Rectifier Diode, | PanJit Semiconductor | SS210LHR3G vs ES2B-AU_R2_000A1 |