| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDCE421ARGET | Texas Instruments | $8.3586 | Clock Generator, 1100MHz, CMOS, PQCC24 | CDCE421ARGER vs CDCE421ARGET |
Part Details for CDCE421ARGER by Texas Instruments
Results Overview of CDCE421ARGER by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCE421ARGER Information
CDCE421ARGER by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CDCE421ARGER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86277090
|
Verical | Clock Generator 27.35MHz to 38.33MHz-IN 1175MHz-OUT 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1201 | Americas - 5542 |
|
$11.1875 / $13.9875 | Buy Now |
|
DISTI #
86276745
|
Verical | Clock Generator 27.35MHz to 38.33MHz-IN 1175MHz-OUT 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1501 | Americas - 2900 |
|
$11.1875 / $13.9875 | Buy Now |
|
DISTI #
595-CDCE421ARGER
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Fully Int Lo-Jitter Crystal Osc Cl Gen A A 595-CDCE421ARGET RoHS: Compliant | 0 |
|
$13.1000 | Order Now |
|
|
Rochester Electronics | Clock Generators and Synthesizers Clock Generator 1.1GHz 24-QFN T/R RoHS: Compliant Status: Active Min Qty: 1 | 8442 |
|
$8.9500 / $11.1900 | Buy Now |
US Tariff Estimator: CDCE421ARGER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCE421ARGER CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDCE421ARGER Part Data Attributes
|
|
CDCE421ARGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCE421ARGER
Texas Instruments
Clock Generator, 1100MHz, CMOS, PQCC24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Vqfn-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 1100 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Primary Clock/Crystal Frequency-Nom | 38.33 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 110 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Other |
Alternate Parts for CDCE421ARGER
This table gives cross-reference parts and alternative options found for CDCE421ARGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCE421ARGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.