Part Details for CDCV857BDGGRG4 by Texas Instruments
Overview of CDCV857BDGGRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDCV857BDGGRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PLL Based Clock Driver, 857 Series, 10 True Output(s), PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$4.9800 / $5.8600 | Buy Now |
Part Details for CDCV857BDGGRG4
CDCV857BDGGRG4 CAD Models
CDCV857BDGGRG4 Part Data Attributes:
|
CDCV857BDGGRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV857BDGGRG4
Texas Instruments
2.5 V Phase Lock Loop DDR Clock Driver 48-TSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 857 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 200 MHz |
Alternate Parts for CDCV857BDGGRG4
This table gives cross-reference parts and alternative options found for CDCV857BDGGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV857BDGGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS854S013IT | Low Skew Clock Driver, 854S Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MS-153, TSSOP-20 | Integrated Device Technology Inc | CDCV857BDGGRG4 vs ICS854S013IT |
CDCV857BDGGG4 | 2.5 V Phase Lock Loop DDR Clock Driver 48-TSSOP 0 to 70 | Texas Instruments | CDCV857BDGGRG4 vs CDCV857BDGGG4 |
ICS95V857CL-T | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 4.40 MM, 0.40 MM PITCH, MO-153, TVSOP-48 | Integrated Device Technology Inc | CDCV857BDGGRG4 vs ICS95V857CL-T |
CY7B994V-2BBIT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, BGA-100 | Cypress Semiconductor | CDCV857BDGGRG4 vs CY7B994V-2BBIT |
ICS854S202AYI-01T | Low Skew Clock Driver, 854S Series, 2 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | Integrated Device Technology Inc | CDCV857BDGGRG4 vs ICS854S202AYI-01T |
MC100ES7011PD | Low Skew Clock Driver, 100E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, SOIC-8 | Integrated Device Technology Inc | CDCV857BDGGRG4 vs MC100ES7011PD |
ICS9DB106YFLFT | PLL Based Clock Driver, 9DB Series, 3 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, ROHS COMPLIANT, MO-150, SSOP-28 | Integrated Device Technology Inc | CDCV857BDGGRG4 vs ICS9DB106YFLFT |
CDCV857BIDGGRG4 | CDCV857B, CDCV857BI 2.5-V Phase-Lock Loop Clock Driver 48-TSSOP -40 to 85 | Texas Instruments | CDCV857BDGGRG4 vs CDCV857BIDGGRG4 |
CY7B994V-5AXIT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | CDCV857BDGGRG4 vs CY7B994V-5AXIT |
ICS854S202AYI-01 | Low Skew Clock Driver, 854S Series, 2 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | Integrated Device Technology Inc | CDCV857BDGGRG4 vs ICS854S202AYI-01 |