| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PI6C2510-133L | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24 | CDCVF2510PW vs PI6C2510-133L |
| CDCVF2510APWG4 | Texas Instruments | Check for Price | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24 | CDCVF2510PW vs CDCVF2510APWG4 |
| 935268886112 | NXP Semiconductors | Check for Price | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24 | CDCVF2510PW vs 935268886112 |
| CDCVF2510PWLE | Texas Instruments | Check for Price | PLL Based Clock Driver, CDC Series, 10 True Output(s), 0 Inverted Output(s), PDSO24 | CDCVF2510PW vs CDCVF2510PWLE |
| PCK2510SPWDH | NXP Semiconductors | Check for Price | PLL Based Clock Driver, PCK Series, 10 True Output(s), 0 Inverted Output(s), PDSO24 | CDCVF2510PW vs PCK2510SPWDH |
| PCK2510SADH,118 | NXP Semiconductors | Check for Price | PLL Based Clock Driver, PCK25 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24 | CDCVF2510PW vs PCK2510SADH,118 |
| PI6C2510-133LX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24 | CDCVF2510PW vs PI6C2510-133LX |
| PCK2510SPW-T | NXP Semiconductors | Check for Price | PLL Based Clock Driver, PCK Series, 10 True Output(s), 0 Inverted Output(s), PDSO24 | CDCVF2510PW vs PCK2510SPW-T |
| PCK2510SADH-T | NXP Semiconductors | Check for Price | PLL Based Clock Driver, PCK25 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24 | CDCVF2510PW vs PCK2510SADH-T |
| PI6C2510-133LEX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24 | CDCVF2510PW vs PI6C2510-133LEX |
Part Details for CDCVF2510PW by Texas Instruments
Results Overview of CDCVF2510PW by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCVF2510PW Information
CDCVF2510PW by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDCVF2510PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85976973
|
Verical | Clock Generator 2Clock Inputs 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1101 | Americas - 7680 |
|
$5.8625 / $7.3250 | Buy Now |
|
DISTI #
85977546
|
Verical | Clock Generator 2Clock Inputs 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1601 | Americas - 3008 |
|
$5.8625 / $7.3250 | Buy Now |
|
DISTI #
595-CDCVF2510PW
|
Mouser Electronics | Clock Drivers & Distribution 3.3V Clock A 595-CDC VF2510PWR A 595-CDC A 595-CDCVF2510PWR RoHS: Compliant | 0 |
|
$6.5500 / $6.8900 | Order Now |
|
|
Bristol Electronics | Clock Generator 2Clock Inputs 24-Pin TSSOP Tube | 232 |
|
RFQ | |
|
|
Quest Components | IC,TEN DISTRIBUTED-OUTPUT CLOCK DRIVER,TSSOP,24PIN,PLASTIC | 124 |
|
$9.8700 / $12.6900 | Buy Now |
|
|
Rochester Electronics | Clock and Timing Specialized ICs DIMM, SDRAM 175MHz 24-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 10688 |
|
$4.6900 / $5.8600 | Buy Now |
US Tariff Estimator: CDCVF2510PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCVF2510PW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDCVF2510PW Part Data Attributes
|
|
CDCVF2510PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCVF2510PW
Texas Instruments
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 2510 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 7.8 Mm | |
| Load Capacitance (CL) | 25 Pf | |
| Logic IC Type | Pll Based Clock Driver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 24 | |
| Number of True Outputs | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Series-Resistor | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 3.9 Ns | |
| Propagation Delay (tpd) | 3.9 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.1 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| fmax-Min | 175 Mhz |
Alternate Parts for CDCVF2510PW
This table gives cross-reference parts and alternative options found for CDCVF2510PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCVF2510PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.