Part Details for CDF7621-000 by Skyworks Solutions Inc
Overview of CDF7621-000 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDF7621-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1211-ND
|
DigiKey | RF DIODE SCHOTTKY 2V CHIP Min Qty: 100 Lead time: 18 Weeks Container: Bulk |
7573 In Stock |
|
$1.7517 / $2.6687 | Buy Now |
DISTI #
873-CDF7621-000
|
Mouser Electronics | Schottky Diodes & Rectifiers K-BAND Cj @ 0V .1pF Vf 270-350mV @ 1mA RoHS: Compliant | 400 |
|
$1.7800 / $2.7300 | Buy Now |
|
ES Components | SKYWORKS CDF7621-000Silicon Schottky Barrier Diode Die Waffle N-Type, 2V, 1mA Ku-Band BARE DIE | 100 in Stock |
|
RFQ |
Part Details for CDF7621-000
CDF7621-000 CAD Models
CDF7621-000 Part Data Attributes
|
CDF7621-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CDF7621-000
Skyworks Solutions Inc
Mixer Diode, Low Barrier, Very High Frequency to Millimeter Wave Band, Silicon, LEAD FREE, DIE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | DIE | |
Package Description | DIE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Date Of Intro | 1997-01-01 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 2 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
Frequency Band | K BAND | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for CDF7621-000
This table gives cross-reference parts and alternative options found for CDF7621-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF7621-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF7621-000 | Mixer Diode, Low Barrier, Very High Frequency to Millimeter Wave Band, Silicon, DIE-1 | Alpha Industries | CDF7621-000 vs CDF7621-000 |