Part Details for CDFV3W3213L251 by NorComp
Overview of CDFV3W3213L251 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CDFV3W3213L251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6870
|
Newark | Combo D-Sub Conn, Rcpt, Da-3W3, Solder, Ip67, Product Range:Nanook Series, Insert Arrangement:Da-3W3, Gender:Receptacle, No. Of Contacts:3Contacts, Contact Type:3 Power, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp CDFV3W3213L251 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$7.7200 | Buy Now |
DISTI #
37-CDFV3W3213L251-ND
|
DigiKey | CONN D-SUB RCPT 3P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
54 In Stock |
|
$8.2500 / $10.3100 | Buy Now |
DISTI #
636-CDFV3W3213L251
|
Mouser Electronics | D-Sub Mixed Contact Connectors 3W3 vert solder F FL 4-40 boardlock 20Amp RoHS: Compliant | 36 |
|
$8.2500 / $10.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 | 0 |
|
$10.3800 | Buy Now |
DISTI #
TEXCDFV3W3213L251
|
Heilind Electronics | 3W3 VERT SOLDER FEMALE, FLASH 4-40 THRED BKT.BOARDLOCK 20AMP | Americas - 40 in Stock |
|
$11.7097 / $12.3051 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.6800 / $13.7800 | Buy Now | |
DISTI #
TEXCDFV3W3213L251
|
Interstate Connecting Components | 3W3 VERT SOLDER FEMALE, FLASH 4-40 THRED BKT.BOARDLOCK 20AMP | 13 |
|
$11.7097 / $12.3051 | Buy Now |
Part Details for CDFV3W3213L251
CDFV3W3213L251 CAD Models
CDFV3W3213L251 Part Data Attributes:
|
CDFV3W3213L251
NorComp
Buy Now
Datasheet
|
Compare Parts:
CDFV3W3213L251
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | IP67 | |
Board Mounting Option | HOLE 0.125 | |
Body Breadth | 0.83 inch | |
Body Length | 1.889 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 20 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.167 inch | |
Terminal Pitch | 6.85 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |