Part Details for CDK3401CTQ48 by Exar Corporation
Overview of CDK3401CTQ48 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CDK3401CTQ48
CDK3401CTQ48 CAD Models
CDK3401CTQ48 Part Data Attributes
|
CDK3401CTQ48
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
CDK3401CTQ48
Exar Corporation
D/A Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Converter Type | D/A CONVERTER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Terminal Finish | MATTE TIN |