Part Details for CDLB-1-8712-9909-I by Visual Communications Company
Overview of CDLB-1-8712-9909-I by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD80C187-12/B | Rochester Electronics LLC | Replacement for Intel part number MD80C187-12. Buy from authorized manufacturer Rochester Electronics. | |
87125-016 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch.. | |
87125-017 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header, Through Hole, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for CDLB-1-8712-9909-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5587
|
Newark | Led Panel Indicator, 6Mm, Wht, 12Vdc, Led Color:White, Operating Voltage:12Vdc, Mounting Hole Dia:6Mm, Forward Current If:20Ma, Luminous Intensity:250Mcd, Ip/Nema Rating:Ip67, Product Range:Cdlb Series Rohs Compliant: Yes |Vcc (Visual Communications Company) CDLB-1-8712-9909-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 / $7.4400 | Buy Now |
DISTI #
28-CDLB-1-8712-9909-I-ND
|
DigiKey | LONG BODY PMI RND .230" LED 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7750 / $12.4700 | Buy Now |
DISTI #
593-CDLB187129909I
|
Mouser Electronics | LED Panel Mount Indicators PMI RND .23in LED White 12V RoHS: Compliant | 0 |
|
$6.7700 / $7.5800 | Order Now |
DISTI #
75412812
|
RS | Long body panel mount indicator, round, .230in. LED 12V White Le | VCC (Visual Communications Company) CDLB-1-8712-9909-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$7.1400 | Buy Now |
Part Details for CDLB-1-8712-9909-I
CDLB-1-8712-9909-I CAD Models
CDLB-1-8712-9909-I Part Data Attributes
|
CDLB-1-8712-9909-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CDLB-1-8712-9909-I
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2019-11-18 | |
Optoelectronic Device Type | SINGLE COLOR LED |