Part Details for CDLL2.55V by Microchip Technology Inc
Overview of CDLL2.55V by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5462FBRUZ | Analog Devices | ±-55V Fault Protected, Output | |
ADG5462FBRUZ-RL7 | Analog Devices | ±-55V Fault Protected, Output | |
LTC4020IUHF#TRPBF | Analog Devices | 55V Buck-Boost Multi-Chemistry |
Price & Stock for CDLL2.55V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ4757
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL2.55V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4100 / $19.1400 | Buy Now |
DISTI #
150-CDLL2.55V-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1400 | Buy Now |
DISTI #
CDLL2.55V
|
Avnet Americas | VOLTAGE REGULATOR - Bulk (Alt: CDLL2.55V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4100 / $20.6100 | Buy Now |
DISTI #
579-CDLL2.55V
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$19.1400 | Order Now |
DISTI #
CDLL2.55V
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.6100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$18.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2800 / $38.3000 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$17.9600 / $21.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.2800 / $38.3000 | Buy Now |